1. Home
                      2. Semiconductors - ICs
                      3. Video Processing
                      4. Video Processors
                      Print Page

                      FT811Q-T

                      Embedded Video Engine, 2.97 to 3.63V Supply, VQFN-48, -40 to 85°C

                      BRIDGETEK FT811Q-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRIDGETEK
                      Manufacturer Part NoFT811Q-T
                      Newark Part No.68Y7677
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,196 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.970
                      10+$6.210
                      25+$5.770
                      50+$5.520
                      100+$5.280
                      250+$5.210
                      520+$5.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRIDGETEK
                      Manufacturer Part NoFT811Q-T
                      Newark Part No.68Y7677
                      Technical Datasheet

                      Data Sheet

                      Video Processor ApplicationHome Security Systems, Medical Appliances, Multi-function Printers, Tele/Video Conference Systems
                      IC TypeEmbedded Video Engine
                      Supply Voltage Min2.97V
                      Supply Voltage Max3.63V
                      IC Case / PackageVQFN
                      IC MountingSurface Mount
                      TV / Video Case StyleVQFN
                      No. of Pins48Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      Product Range-
                      MSL-
                      SVHCTo Be Advised

                      Product Overview

                      FT811Q-T is a FT81 series second generation EVE graphics controller IC with resistive touch control and audio output. Building on the success of the first generation of FT80X touch controller IC with embedded video engine (EVE) technology, it has now been extended to include four more devices offering many improvements and extended capabilities. Typical application includes point of sales machines, multi-function printers, instrumentation, home security systems, graphic touchpad remote, dial pad, tele / video conference systems, phones and switchboards, medical appliances, blood pressure displays, heart monitors, glucose level displays, breathalyzers, gas chromatographs, power meter, home appliance devices, set-top box, thermostats, sprinkler system displays, medical appliances, GPS / satnav, vending machine control panels, elevator controls.

                      • Advanced Embedded Video Engine(EVE) with high resolution graphics and video playback
                      • Support multiple widgets for simplified design implementation
                      • Built-in graphics operations allow users with little expertise to create high-quality displays
                      • Support capacitive touch screen with up to 5 touches detection
                      • Enhanced sketch processing, programmable interrupt controller provides interrupts to host MCU
                      • Built-in 12MHz crystal oscillator with PLL providing programmable system clock up to 60MHz
                      • Support landscape and portrait orientations, display enable control output to LCD panel
                      • Integrated 1MByte graphics RAM, no frame buffer RAM required
                      • Support playback of motion-JPEG encoded AVI videos, mono audio channel output with PWM output
                      • 48 pin VQFN package, ambient temperature (power applied) range from -40 to +85°C

                      Technical Specifications

                      Video Processor Application

                      Home Security Systems, Medical Appliances, Multi-function Printers, Tele/Video Conference Systems

                      Supply Voltage Min

                      2.97V

                      IC Case / Package

                      VQFN

                      TV / Video Case Style

                      VQFN

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      -

                      IC Type

                      Embedded Video Engine

                      Supply Voltage Max

                      3.63V

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      48Pins

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised