1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers
                      Print Page

                      FT901Q-T

                      32 Bit Microcontroller, High Speed Interface Bridging, FT32, 100 MHz, 256 KB, 64 KB, 100, QFN RoHS Compliant: Yes

                      BRIDGETEK FT901Q-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRIDGETEK
                      Manufacturer Part NoFT901Q-T
                      Newark Part No.70Y5737
                      Product RangeFT32 Family FT90x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.370
                      10+$12.990
                      25+$10.280
                      50+$9.500
                      100+$8.720
                      250+$8.530
                      500+$8.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRIDGETEK
                      Manufacturer Part NoFT901Q-T
                      Newark Part No.70Y5737
                      Product RangeFT32 Family FT90x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeFT32 Family FT90x Series Microcontrollers
                      Device CoreFT32
                      No. of Bits32bit
                      Data Bus Width32 bit
                      Data Bus Width32bit
                      CPU Speed100MHz
                      Operating Frequency Max100MHz
                      Program Memory Size256KB
                      No. of Pins100Pins
                      IC Case / PackageQFN
                      MCU Case StyleQFN
                      No. of I/O's65I/O's
                      InterfacesEthernet, I2C, I2S, SPI, UART, USB
                      RAM Memory Size64KB
                      Embedded Interface TypeEthernet, I2C, I2S, SPI, UART, USB
                      ADC Channels7Channels
                      ADC Resolution10Bit
                      Supply Voltage Min2.97V
                      Supply Voltage Max3.63V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyFT32
                      MCU SeriesFT90x
                      Qualification-
                      MSL-
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Product Range

                      FT32 Family FT90x Series Microcontrollers

                      No. of Bits

                      32bit

                      Data Bus Width

                      32bit

                      Operating Frequency Max

                      100MHz

                      No. of Pins

                      100Pins

                      MCU Case Style

                      QFN

                      Interfaces

                      Ethernet, I2C, I2S, SPI, UART, USB

                      Embedded Interface Type

                      Ethernet, I2C, I2S, SPI, UART, USB

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      3.63V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      FT32

                      Qualification

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Device Core

                      FT32

                      Data Bus Width

                      32 bit

                      CPU Speed

                      100MHz

                      Program Memory Size

                      256KB

                      IC Case / Package

                      QFN

                      No. of I/O's

                      65I/O's

                      RAM Memory Size

                      64KB

                      ADC Channels

                      7Channels

                      Supply Voltage Min

                      2.97V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      FT90x

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (14-Jun-2023)