1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitters
                      Print Page

                      VSMY3940X01-GS08

                      Infrared Emitter, 100 mA, 10 ns, 10 ns, 120 , 1.9 V, -40 C RoHS Compliant: Yes

                      VISHAY VSMY3940X01-GS08
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoVSMY3940X01-GS08
                      Newark Part No.72Y6546
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7,644 In Stock

                      Need more?

                      1 Delivery in 1-3 Business Days(US stock)
                      7643 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.264
                      10+$0.264
                      25+$0.264
                      50+$0.264
                      100+$0.264
                      250+$0.264
                      500+$0.264
                      1000+$0.264
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoVSMY3940X01-GS08
                      Newark Part No.72Y6546
                      Technical Datasheet

                      Data Sheet

                      Peak Wavelength940nm
                      Angle of Half Intensity60°
                      Diode Case StylePLCC
                      Radiant Intensity (Ie)15mW/Sr
                      Rise Time10ns
                      Fall Time tf10ns
                      Forward Current If(AV)100mA
                      Forward Voltage VF Max1.9V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification StandardAEC-Q101
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Peak Wavelength

                      940nm

                      Diode Case Style

                      PLCC

                      Rise Time

                      10ns

                      Forward Current If(AV)

                      100mA

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      AEC-Q101

                      MSL

                      MSL 3 - 168 hours

                      Angle of Half Intensity

                      60°

                      Radiant Intensity (Ie)

                      15mW/Sr

                      Fall Time tf

                      10ns

                      Forward Voltage VF Max

                      1.9V

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)