1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      MAX492ESA+

                      Operational Amplifier, Rail to Rail I/O, 2 Channels, 500 kHz, 0.2 V/µs, ± 1.35V to ± 3V, 2.7V to 6V

                      Date/Lot Code

                      ANALOG DEVICES MAX492ESA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX492ESA+
                      Newark Part No.73Y4615
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.060
                      10+$2.060
                      25+$2.060
                      50+$2.060
                      100+$2.060
                      300+$2.060
                      500+$2.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX492ESA+
                      Newark Part No.73Y4615
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product500kHz
                      Slew Rate Typ0.2V/µs
                      Supply Voltage Range± 1.35V to ± 3V, 2.7V to 6V
                      Supply Voltage Range± 1.35V to ± 3V, 2.7V to 6V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Amplifier TypeGeneral Purpose
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage200µV
                      Input Bias Current25nA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleNSOIC
                      Automotive Qualification Standard-
                      Bandwidth500kHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate0.2V/µs

                      Alternatives for MAX492ESA+

                      1 Product Found

                      Product Overview

                      The MAX492ESA+ is a dual, micropower, single supply, rail to rail op-amp in 8 pin NSOIC package. The operational amplifier combines excellent DC accuracy with rail to rail operation at the input and output. Since the common mode voltage extends from VCC to VEE, the device can operate from either a single 2.7V to 6V supply or split supplies ±1.35V to ±3V. Each op-amp requires less than 150μA supply current. Even with the low current, the op-amps are capable of driving a 1Kohm load and the input referred voltage noise is only 25nV/√Hz. In addition, these op-amps can drive loads in excess of 1nF. The precision performance of the MAX492 combined with its wide input and output dynamic range, low voltage, single supply operation and low supply current make it an ideal choice for battery operated equipment, signal conditioning, data acquisition and low voltage applications.

                      • Rail to rail output swing and rail to rail input common mode voltage range
                      • Operating temperature range from -40°C to 85°C
                      • No phase reversal for overdriven inputs
                      • Offset voltage is 200μV
                      • Maximum quiescent current per op-amp is 150μA
                      • Gain bandwidth product is 500KHz
                      • High voltage gain is 108dB
                      • High common mode rejection ratio is 90dB and power supply rejection ratio is 110dB
                      • Drives large capacitive loads
                      • Battery-Powered Applications; Data Acquisition; Low-Voltage Applications; Portable Equipment; Signal Conditioning

                      Applications

                      Signal Processing, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      0.2V/µs

                      Supply Voltage Range

                      ± 1.35V to ± 3V, 2.7V to 6V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      25nA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      NSOIC

                      Bandwidth

                      500kHz

                      Slew Rate

                      0.2V/µs

                      Gain Bandwidth Product

                      500kHz

                      Supply Voltage Range

                      ± 1.35V to ± 3V, 2.7V to 6V

                      IC Case / Package

                      NSOIC

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      200µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code