1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      MAX410CPA+

                      Operational Amplifier, Precision, 1 Channels, 28 MHz, 4.5 V/µs, ± 2.4V to ± 5.25V, DIP, 8 Pins

                      ANALOG DEVICES MAX410CPA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX410CPA+
                      Newark Part No.73Y3908
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX410CPA+
                      Newark Part No.73Y3908
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gain Bandwidth Product28MHz
                      Slew Rate Typ4.5V/µs
                      Supply Voltage Range± 2.4V to ± 5.25V
                      Supply Voltage Range± 2.4V to ± 5.25V
                      IC Case / PackageDIP
                      No. of Pins8Pins
                      Amplifier TypeGeneral Purpose
                      Rail to Rail-
                      Input Offset Voltage120µV
                      Input Bias Current80nA
                      IC MountingThrough Hole
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Jan-2023)
                      Amplifier Case StyleDIP
                      Automotive Qualification Standard-
                      Bandwidth28MHz
                      No. of Amplifiers1 Amplifier
                      Slew Rate4.5V/µs

                      Product Overview

                      The MAX410CPA+ is a low noise, low voltage, single precision operational amplifier (op-amp) in 8 pin DIP package. This op-amp sets a new standard for noise performance in high speed and low voltage systems. The input voltage noise density is less than 1.5nV/√Hz at 1KHz. A unique design not only combines low noise with ±5V operation but also consumes 2.5mA supply current per amplifier. The low voltage operation is provided with an output voltage swing of 7.3VP-P into 2Kohm from ±5V supplies. The unity gain stability, 28MHz bandwidth and 4.5V/μs slew rate of MAX410 ensures low noise performance in a wide variety of wideband and measurement application. This device is used in low noise frequency synthesizers, ATE, power meters, PLCs, infrared detectors, ultra low noise instrumentation amplifiers and bridge signal conditioning applications.

                      • Supply voltage range from ±2.4V to ±5.25V
                      • Operating temperature range from 0°C to 70°C
                      • Input offset voltage of ±120μV at TA = +25°C
                      • Input offset current of ±40nA at TA = +25°C
                      • Minimum large signal gain of 115dB (RL = 2Kohm, VO = ±3.6V) at TA = +25°C
                      • CMRR of 130dB (VCM = ±3.5V) and PSRR of 103dB (VS = ±2.4V to ±5.25V) at TA = +25°C
                      • Settling time of 1.3μs (to 0.1%) at TA = +25°C
                      • Automatic Test Equipment (ATE); Bridge Signal Conditioning; Displays: Industrial, Front Panel, and Instrumentation;
                      • High-Quality Audio Amplifiers; Industrial: Process Measurement and Control; Infrared Detectors; Low-Noise Frequency Synthesizers;
                      • Panel Meters; Power Meters; Programmable Logic Controllers (PLCs); Ultra Low-Noise Instrumentation Amplifiers

                      Applications

                      Signal Processing, Audio, Industrial

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      4.5V/µs

                      Supply Voltage Range

                      ± 2.4V to ± 5.25V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      80nA

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      DIP

                      Bandwidth

                      28MHz

                      Slew Rate

                      4.5V/µs

                      Gain Bandwidth Product

                      28MHz

                      Supply Voltage Range

                      ± 2.4V to ± 5.25V

                      IC Case / Package

                      DIP

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      120µV

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)