1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage References
                      Print Page

                      MAX6125ESA+

                      Voltage Reference Series - Fixed, 2.5V reference, ± 15ppm/°C, NSOIC-8

                      Date/Lot Code

                      ANALOG DEVICES MAX6125ESA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6125ESA+
                      Newark Part No.73Y5208
                      Product RangeMAX6125
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6125ESA+
                      Newark Part No.73Y5208
                      Product RangeMAX6125
                      Technical Datasheet

                      Data Sheet

                      Voltage Reference TypeSeries - Fixed
                      Product RangeMAX6125
                      Reference Voltage Min2.475V
                      Reference Voltage Max2.525V
                      Initial Accuracy1%
                      Temperature Coefficient± 15ppm/°C
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Input Voltage Max12.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Reference Voltage2.5V
                      Voltage Reference Case StyleNSOIC

                      Product Overview

                      The MAX6125ESA+ is a low cost, low dropout, three terminal voltage reference in 8 pin NSOIC package. Unlike two terminal references that waste battery current and require an external resistor, this device supply current is virtually independent of input voltage variations which translate to longer battery life. It has an initial accuracy of ±1% and output temperature coefficient is typically 15ppm/°C.

                      • Supply voltage is 2.7V to 12.6V
                      • Operating temperature range from -40°C to 85°C
                      • Fixed output voltage of 2.5V
                      • Supply current is 75μA independent of input voltage
                      • Stable for all capacitive loads up to 10nF
                      • Optimized for 3V/5V operation

                      Applications

                      Power Management, Portable Devices, Automation & Process Control

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Voltage Reference Type

                      Series - Fixed

                      Reference Voltage Min

                      2.475V

                      Initial Accuracy

                      1%

                      IC Case / Package

                      NSOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Reference Voltage

                      2.5V

                      Product Range

                      MAX6125

                      Reference Voltage Max

                      2.525V

                      Temperature Coefficient

                      ± 15ppm/°C

                      No. of Pins

                      8Pins

                      Input Voltage Max

                      12.6V

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Voltage Reference Case Style

                      NSOIC

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code