Product Information
Product Overview
The LM4051BEM3-1.2+T is a 50ppm/°C precision, two terminal, micropower shunt voltage reference in 3 pin SOT-23 package. This voltage reference is ideal for space critical applications. The laser trimmed resistors ensure excellent initial accuracy. The LM4051BEM3-1.2+T has a 60µA to 15mA shunt current capability with low dynamic impedance ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. This shunt voltage reference does not require an external stabilizing capacitor while ensuring stability with any capacitive loads.
- Initial accuracy is 0.2%
- Output voltage is 1.225V
- Operating temperature range from -40°C to 125°C
- No output capacitors required
- Tolerates capacitive loads
Applications
Power Management, Portable Devices, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
1.2226V
0.2%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
1.225V
LM4051
1.2275V
± 20ppm/°C
3Pins
-
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate