1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage References
                      Print Page

                      MAX6009AEUR+T

                      Voltage Reference Shunt - Fixed, 3V reference, ± 30ppm/°C, SOT-23-3

                      Date/Lot Code

                      ANALOG DEVICES MAX6009AEUR+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6009AEUR+T
                      Newark Part No.73Y5139
                      Product RangeMAX6009
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,040 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.440
                      10+$2.590
                      25+$2.380
                      50+$2.260
                      100+$2.140
                      250+$2.020
                      500+$1.950
                      1000+$1.910
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6009AEUR+T
                      Newark Part No.73Y5139
                      Product RangeMAX6009
                      Technical Datasheet

                      Data Sheet

                      Voltage Reference TypeShunt - Fixed
                      Product RangeMAX6009
                      Reference Voltage Min2.994V
                      Reference Voltage Max3.006V
                      Initial Accuracy0.2%
                      Temperature Coefficient± 30ppm/°C
                      IC Case / PackageSOT-23
                      No. of Pins3Pins
                      IC MountingSurface Mount
                      Input Voltage Max-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Reference Voltage3V
                      Voltage Reference Case StyleSOT-23

                      Product Overview

                      The MAX6009AEUR+T is an ultra low power precision shunt voltage reference in 3 pin SOT-23 package. This two terminal shunt band gap voltage reference is ideal for space critical and low power applications. The on-chip thin film resistors are laser trimmed to provide initial accuracy of 0.2% and low temperature coefficients of ±30ppm/°C. This device can be used as low power and high precision upgrade to ICL8069, LM385, LT1004 and LM4040 references. Typical application includes precision regulators, A/D and D/A converters.

                      • Reverse breakdown voltage of 2.5V
                      • Operating temperature range from -40°C to 85°C
                      • Ultra low operating current of 0.5μA
                      • Reverse dynamic impedance of 2ohm (IR = 1.2μA to 2mA)
                      • Low frequency noise of 60μVP-P (IR = 1.2μA, f = 0.1Hz to 10Hz)

                      Applications

                      Power Management, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Voltage Reference Type

                      Shunt - Fixed

                      Reference Voltage Min

                      2.994V

                      Initial Accuracy

                      0.2%

                      IC Case / Package

                      SOT-23

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Reference Voltage

                      3V

                      Product Range

                      MAX6009

                      Reference Voltage Max

                      3.006V

                      Temperature Coefficient

                      ± 30ppm/°C

                      No. of Pins

                      3Pins

                      Input Voltage Max

                      -

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Voltage Reference Case Style

                      SOT-23

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code