1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage References
                      Print Page

                      MAX6018BEUR18+T

                      Voltage Reference Series - Fixed, 1.8V reference, ± 16ppm/°C, SOT-23-3

                      Date/Lot Code

                      ANALOG DEVICES MAX6018BEUR18+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6018BEUR18+T
                      Newark Part No.73Y5147
                      Product RangeMAX6018
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,436 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.160
                      10+$3.150
                      25+$2.900
                      50+$2.760
                      100+$2.620
                      250+$2.490
                      500+$2.410
                      1000+$2.340
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6018BEUR18+T
                      Newark Part No.73Y5147
                      Product RangeMAX6018
                      Technical Datasheet

                      Data Sheet

                      Voltage Reference TypeSeries - Fixed
                      Product RangeMAX6018
                      Reference Voltage Min1.7928V
                      Reference Voltage Max1.8072V
                      Initial Accuracy0.4%
                      Temperature Coefficient± 16ppm/°C
                      IC Case / PackageSOT-23
                      No. of Pins3Pins
                      IC MountingSurface Mount
                      Input Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Reference Voltage1.8V
                      Voltage Reference Case StyleSOT-23

                      Product Overview

                      The MAX6018BEUR18+T is a precision, low dropout, micropower voltage reference in 3 pin SOT-23 package. This three terminal voltage reference operates with an input voltage ranging from (VOUT + 200mV) to 5.5V and 1.8V fixed output voltage. MAX6018BEUR18+T voltage reference consumes less than 5µA maximum of supply current and can source and sink up to 1mA of load current. It offers a supply current that is virtually independent of supply voltage (with only 0.1µA/V variation with supply voltage) and do not require an external resistor. The device has an initial accuracy of 0.4% and temperature drift of ±16ppm/°C. The low dropout voltage, independent supply voltage and ultra low supply current makes this device ideal for two cell alkaline battery monitoring systems.

                      • Operating temperature range from -40°C to 85°C
                      • Maximum line regulation is 275μV/V at 1mA source current
                      • Maximum load regulation is 800μV/mA
                      • Supply voltage range from 2V to 5.5V
                      • Quiescent supply current is 3μA at TA = 25°C
                      • Maximum low dropout voltage is 200mV at 1mA load current

                      Applications

                      Power Management, Portable Devices, Industrial, Automation & Process Control

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Voltage Reference Type

                      Series - Fixed

                      Reference Voltage Min

                      1.7928V

                      Initial Accuracy

                      0.4%

                      IC Case / Package

                      SOT-23

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Reference Voltage

                      1.8V

                      Product Range

                      MAX6018

                      Reference Voltage Max

                      1.8072V

                      Temperature Coefficient

                      ± 16ppm/°C

                      No. of Pins

                      3Pins

                      Input Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Voltage Reference Case Style

                      SOT-23

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code