1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX3225CUP+

                      RS232 Transceiver, Full Duplex, 1 Mbps, 2 Transmitter, 5.5 V Supply, 0 to 70 °C, TSSOP-20

                      Date/Lot Code

                      ANALOG DEVICES MAX3225CUP+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3225CUP+
                      Newark Part No.73Y3430
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.800
                      10+$6.840
                      25+$6.620
                      50+$6.040
                      148+$5.460
                      296+$5.340
                      518+$5.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3225CUP+
                      Newark Part No.73Y3430
                      Technical Datasheet

                      Data Sheet

                      Device TypeTransceiver
                      IC TypeRS232 Transceiver
                      No. of Receivers2Receivers
                      IC Interface TypeRS232
                      No. of Transmitters2
                      No. of Drivers2Drivers
                      Communication ModeFull Duplex
                      Data Rate Max1Mbps
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Driver Case StyleTSSOP
                      IC Case / PackageTSSOP
                      No. of Pins20Pins
                      No. of Nodes-
                      ESD Protection±15 kV (HBM)
                      Fail Safe-
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX3225
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX3225CUP+ is a RS-232 transceiver with AutoShutdown Plus. It is a 3V-powered EIA/TIA-232 and V.28/V.24 communications interface with automatic shutdown/wakeup features and high data-rate capabilities. It achieves a 1µA supply current using the revolutionary AutoShutdown Plus™ feature. This device automatically enters a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds. This turns on again when this senses a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to the existing BIOS or operating system. Applications include notebooks, subnotebooks, and palmtop computers, cellular phones, battery-powered equipment, handheld equipment, peripherals, and printers.

                      • 2/2 number of drivers/receivers, 1Mbps guaranteed data rate
                      • Input leakage current is ±0.01µA typ at T-IN, FORCEON, active-low FORCEOFF
                      • Output short-circuit current is ±60mA maximum
                      • Output leakage current is ±25µA max at VCC=0 or 3V to 5.5V, VOUT=±12V, transmitters disabled
                      • Receiver propagation delay is 0.15µs typ at R-IN to R-OUT, CL=150pF
                      • Transition-region slew rate is 30V/µs max at CL=150pF to 1000pF
                      • Receiver skew is 50ns typ =+25°C
                      • Transition-region slew rate is 150V/µs max at VCC=3.3V, TA=+25°C
                      • 20 TSSOP package
                      • Temperature range from 0°C to +70°C

                      Applications

                      Communications & Networking, Portable Devices

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Device Type

                      Transceiver

                      No. of Receivers

                      2Receivers

                      No. of Transmitters

                      2

                      Communication Mode

                      Full Duplex

                      Supply Voltage Min

                      3V

                      Driver Case Style

                      TSSOP

                      No. of Pins

                      20Pins

                      ESD Protection

                      ±15 kV (HBM)

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      IC Generic Number

                      MAX3225

                      IC Type

                      RS232 Transceiver

                      IC Interface Type

                      RS232

                      No. of Drivers

                      2Drivers

                      Data Rate Max

                      1Mbps

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      TSSOP

                      No. of Nodes

                      -

                      Fail Safe

                      -

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code