New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX3157EAI+

                      Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, SSOP-28

                      Date/Lot Code

                      ANALOG DEVICES MAX3157EAI+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3157EAI+
                      Newark Part No.73Y3304
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$22.850
                      5+$20.350
                      10+$17.840
                      25+$17.390
                      92+$15.930
                      138+$15.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3157EAI+
                      Newark Part No.73Y3304
                      Technical Datasheet

                      Data Sheet

                      Device TypeTransceiver
                      IC TypeRS422 / RS485 Transceiver
                      IC Interface TypeRS422, RS485
                      No. of Receivers1Receivers
                      No. of Transmitters1
                      No. of Drivers1Drivers
                      Communication ModeHalf Duplex, Full Duplex
                      Data Rate Max250Kbps
                      Supply Voltage Min4.75V
                      Driver Case StyleSSOP
                      Supply Voltage Max5.25V
                      IC Case / PackageSSOP
                      No. of Pins28Pins
                      No. of Nodes-
                      ESD Protection-
                      Fail SafeOpen, Short
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX3157
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX3157EAI+ is a high CMRR RS485 transceiver with ±50V isolation in 28 pin SSOP package. The high CMRR RS485/RS422 data communications interface providing ±50V isolation in a hybrid microcircuit. A single +5V supply on the logic side powers both sides of the interface with external ±50V capacitors transferring power from the logic side to the isolated side. Each MAX3157 contains one transmitter and one receiver and operates at a data rates up to 250Kbps. Drivers are short-circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. The receiver input has a fail-safe feature that has a logic high receiver output if the inputs are open, shorted or connected to a terminated transmission line with all drivers disabled.

                      • Supply voltage range is 4.75V to 5.25V
                      • Operating temperature range from -40°C to 85°C
                      • Low cost replacement for opto-isolated transceivers
                      • True fail safe receiver while maintaining EIA/TIA485 compliance
                      • Pin selectable full/half duplex operation
                      • Phase controls to correct for twisted pair reversal
                      • Low power shutdown mode reduces supply current to 25μA
                      • 25mA of supply current when unloaded or when fully loaded with the driver disabled
                      • Slew rate limited reduced EMI

                      Applications

                      Communications & Networking, Industrial

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Type

                      Transceiver

                      IC Interface Type

                      RS422, RS485

                      No. of Transmitters

                      1

                      Communication Mode

                      Half Duplex, Full Duplex

                      Supply Voltage Min

                      4.75V

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      28Pins

                      ESD Protection

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Type

                      RS422 / RS485 Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Drivers

                      1Drivers

                      Data Rate Max

                      250Kbps

                      Driver Case Style

                      SSOP

                      IC Case / Package

                      SSOP

                      No. of Nodes

                      -

                      Fail Safe

                      Open, Short

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      IC Generic Number

                      MAX3157

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel