1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX213ECWI+

                      Transceiver RS232, 4.5V-5.5V supply, 4 Drivers, WSOIC-28

                      Date/Lot Code

                      ANALOG DEVICES MAX213ECWI+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX213ECWI+
                      Newark Part No.73Y2908
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.410
                      10+$11.380
                      25+$10.620
                      50+$10.200
                      100+$9.790
                      250+$9.390
                      500+$9.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX213ECWI+
                      Newark Part No.73Y2908
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS232 Transceiver
                      Device TypeTransceiver
                      No. of Receivers5Receivers
                      IC Interface TypeRS232
                      No. of Transmitters4
                      No. of Drivers4Drivers
                      Communication Mode-
                      Data Rate Max120Kbps
                      Supply Voltage Min4.5V
                      Driver Case StyleWSOIC
                      Supply Voltage Max5.5V
                      IC Case / PackageWSOIC
                      No. of Pins28Pins
                      No. of Nodes-
                      ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
                      Fail Safe-
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX213E
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX213ECWI+ is a TTL tri-state ±15KV ESD protected, +5V RS232 transceiver in 28 pin WSOIC package. It is a RS232 and V.28 transceiver with high ±15KV ESD HBM (Human Body Model) protection and integrated charge pump circuitry for single 5V supply operation. This transceiver meets all EIA/TIA232E and CCITT V.28 specifications at data rate up to 120Kbps when loaded. The device is typically used in battery powered equipment.

                      • Four drivers and five receivers
                      • Supply voltage range from 4.5V to 5.5V
                      • Operating temperature range from 0°C to 70°C
                      • Supply current is 14mA
                      • Four 0.1µF external capacitors
                      • Saves board space
                      • Shutdown supply current is 15µA to save power for reduced power requirement

                      Applications

                      Communications & Networking, Portable Devices, Medical

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      RS232 Transceiver

                      No. of Receivers

                      5Receivers

                      No. of Transmitters

                      4

                      Communication Mode

                      -

                      Supply Voltage Min

                      4.5V

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      28Pins

                      ESD Protection

                      ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Type

                      Transceiver

                      IC Interface Type

                      RS232

                      No. of Drivers

                      4Drivers

                      Data Rate Max

                      120Kbps

                      Driver Case Style

                      WSOIC

                      IC Case / Package

                      WSOIC

                      No. of Nodes

                      -

                      Fail Safe

                      -

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      IC Generic Number

                      MAX213E

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code