1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX3281EAUT+T

                      Line Receiver RS422, RS485, 3V-5.5V supply, SOT-23-6

                      Date/Lot Code

                      ANALOG DEVICES MAX3281EAUT+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3281EAUT+T
                      Newark Part No.73Y3532
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,232 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.230
                      10+$1.650
                      25+$1.510
                      50+$1.430
                      100+$1.350
                      250+$1.270
                      500+$1.230
                      1000+$1.190
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3281EAUT+T
                      Newark Part No.73Y3532
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS422 / RS485 Receiver
                      Device TypeReceiver
                      No. of Receivers1Receivers
                      IC Interface TypeRS422, RS485
                      No. of Transmitters-
                      Communication Mode-
                      Data Rate Max52Mbps
                      Driver Case StyleSOT-23
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      IC Case / PackageSOT-23
                      No. of Pins6Pins
                      No. of Nodes128
                      ESD Protection±6 kV (Contact), ±12 kV (Air Gap), ±15 kV (HBM)
                      Fail SafeOpen, Short
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX3281E
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX3281EAUT+T is a ±15KV ESD protected 52Mbps, 3V to 5.5V, RS485/RS422 true fail-safe receiver in 6 pin SOT-23 package. It is a single receiver designed for RS485 and RS422 communication, the true fail-safe circuitry gives a logic-high receiver output when the receiver inputs are opened or shorted and receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). This device characterizes 1/4-unit-load receiver input impedance allowing up to 128 receivers on the same bus.

                      • Supply voltage range is 3V to 5.5V
                      • Operating temperature range from -40°C to 125°C
                      • Maximum supply current of 15mA at no load
                      • Receiver propagation delay is 15ns
                      • Receiver skew is 2ns
                      • Skew time is 8ns
                      • Common mode input voltage range from -7V to +12V
                      • Thermal protection against output short circuit
                      • Enable (active high) pins for redundant operation
                      • Three state output stage

                      Applications

                      Communications & Networking, Industrial

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      RS422 / RS485 Receiver

                      No. of Receivers

                      1Receivers

                      No. of Transmitters

                      -

                      Data Rate Max

                      52Mbps

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      SOT-23

                      No. of Nodes

                      128

                      Fail Safe

                      Open, Short

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      IC Generic Number

                      MAX3281E

                      Device Type

                      Receiver

                      IC Interface Type

                      RS422, RS485

                      Communication Mode

                      -

                      Driver Case Style

                      SOT-23

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      6Pins

                      ESD Protection

                      ±6 kV (Contact), ±12 kV (Air Gap), ±15 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code