1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Supervisors & Monitors
                      Print Page

                      MAX6886ETP+

                      MPU Supervisor, 6 Monitors, 2.7V-5.8V supply, Active-Low, Open-Drain reset, 200 ms delay, TQFN-20

                      ANALOG DEVICES MAX6886ETP+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6886ETP+
                      Newark Part No.73Y5687
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6886ETP+
                      Newark Part No.73Y5687
                      Technical Datasheet

                      Data Sheet

                      Reset Threshold Voltage – Min-
                      Reset Threshold Voltage – Max-
                      Reset Threshold Voltage - NomSelectable Thresholds
                      No. of Monitored Voltages6Monitors
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.8V
                      Reset Output TypeActive-Low, Open-Drain
                      IC Case / PackageTQFN
                      No. of Pins20Pins
                      IC MountingSurface Mount
                      Delay Time200ms
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (14-Jun-2023)
                      Automotive Qualification Standard-
                      Digital IC CaseTQFN
                      Threshold Voltage-

                      Alternatives for MAX6886ETP+

                      1 Product Found

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Reset Threshold Voltage – Min

                      -

                      Reset Threshold Voltage - Nom

                      Selectable Thresholds

                      Supply Voltage Min

                      2.7V

                      Reset Output Type

                      Active-Low, Open-Drain

                      No. of Pins

                      20Pins

                      Delay Time

                      200ms

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Digital IC Case

                      TQFN

                      Reset Threshold Voltage – Max

                      -

                      No. of Monitored Voltages

                      6Monitors

                      Supply Voltage Max

                      5.8V

                      IC Case / Package

                      TQFN

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Threshold Voltage

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)