1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Supervisors & Monitors
                      Print Page

                      DS1232SN+

                      MPU Supervisor, 4.5V-5.5V supply, Active-High/Low Open-Drain, 610 ms delay/4.62V threshold, WSOIC-16

                      Date/Lot Code

                      ANALOG DEVICES DS1232SN+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS1232SN+
                      Newark Part No.73Y1135
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.770
                      10+$6.020
                      25+$5.450
                      92+$5.110
                      138+$4.770
                      276+$4.640
                      506+$4.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS1232SN+
                      Newark Part No.73Y1135
                      Technical Datasheet

                      Data Sheet

                      Reset Threshold Voltage – Min-
                      Reset Threshold Voltage – Max-
                      Reset Threshold Voltage - Nom4.37V
                      No. of Monitored Voltages1Monitors
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Reset Output TypeActive-High, Push-Pull / Active-Low, Open-Drain
                      IC Case / PackageWSOIC
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Delay Time610ms
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Digital IC CaseWSOIC
                      Threshold Voltage4.62V

                      Product Overview

                      The DS1232SN+ is a MicroMonitor chip in 16 pin WSOIC package. It monitors 3 vital conditions such as power supply, software execution and external override. First function is precision temperature compensated reference and comparator circuit monitors the status of VCC. When an out of tolerance condition occurs, an internal power-fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signals are kept in the active state for a minimum of 250ms to allow the power supply and processor to stabilize. The second function is pushbutton reset control. The DS1232 debounces the pushbutton input and has an active reset pulse width of 250ms minimum. The third function is a watchdog timer. The DS1232 has an internal timer that forces the reset signals to the active state if the strobe input is not driven low prior to timeout. The watchdog timer function can be set to operate on timeout settings of 150ms, 600ms and 1.2s.

                      • Supply voltage range is 4.5V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • Vcc trip point (TOL=GND) is 4.62V and Vcc trip point (TOL=VCC) is 4.37V
                      • Automatically restarts microprocessor after power failure
                      • Monitors pushbutton for external override
                      • Accurate 5% or 10% tolerance of power monitoring
                      • Output capacitance is 7pF and input capacitance is 5pF
                      • Halts & restarts an out of control microprocessor(µP) and holds µP in check during power transients
                      • Output current is 10mA at 0.4V
                      • Operating current is 0.5mA

                      Applications

                      System Monitoring

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Reset Threshold Voltage – Min

                      -

                      Reset Threshold Voltage - Nom

                      4.37V

                      Supply Voltage Min

                      4.5V

                      Reset Output Type

                      Active-High, Push-Pull / Active-Low, Open-Drain

                      No. of Pins

                      16Pins

                      Delay Time

                      610ms

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Digital IC Case

                      WSOIC

                      Reset Threshold Voltage – Max

                      -

                      No. of Monitored Voltages

                      1Monitors

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      WSOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Threshold Voltage

                      4.62V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for DS1232SN+

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code