1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Supervisors & Monitors
                      Print Page

                      MAX6458UKD0B+T

                      MPU Supervisor, 4V-28V supply, Active-Low, Open-Drain reset, 50 µs delay/1.228V threshold, SOT-23-5

                      Date/Lot Code

                      ANALOG DEVICES MAX6458UKD0B+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6458UKD0B+T
                      Newark Part No.73Y5497
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,648 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.760
                      10+$5.200
                      25+$4.810
                      50+$4.600
                      100+$4.390
                      250+$4.180
                      500+$4.060
                      1000+$3.960
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6458UKD0B+T
                      Newark Part No.73Y5497
                      Technical Datasheet

                      Data Sheet

                      Reset Threshold Voltage – Min1.111V
                      Reset Threshold Voltage – Max1.194V
                      Reset Threshold Voltage - Nom-
                      No. of Monitored Voltages1Monitors
                      Supply Voltage Min4V
                      Supply Voltage Max28V
                      Reset Output TypeActive-Low, Open-Drain
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      IC MountingSurface Mount
                      Delay Time50µs
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Digital IC CaseSOT-23
                      Threshold Voltage1.228V

                      Product Overview

                      The MAX6458UKD0B+T is a high voltage, low current voltage monitor in 5 pin SOT-23 package. This device operates with 4V to 28V supply voltage and has an inbuilt precision band gap reference, low-offset voltage comparator, internal threshold hysteresis, power-good or reset timeout options and high-voltage open-drain output. Two external resistors set the trip threshold voltages. The MAX6458 includes two comparators (one overvoltage and one undervoltage) for window detection and a single output to indicate if the monitored input is within an adjustable voltage window.

                      • Internal 2.25V ±2.5% reference
                      • Operating temperature range from -40°C to 125°C
                      • Low supply current of 3.5μA typically at 12V
                      • Open drain N-channel output
                      • Threshold voltage is 1.228V at TA = -40°C to +85°C, VCC ≥ 4V, VIN rising
                      • Internal threshold hysteresis of 5%
                      • Two IN to OUT timeout period is 50μs
                      • Internal undervoltage lockout
                      • Immune to short voltage transients

                      Applications

                      System Monitoring, Automotive, Industrial, Portable Devices, Communications & Networking

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Reset Threshold Voltage – Min

                      1.111V

                      Reset Threshold Voltage - Nom

                      -

                      Supply Voltage Min

                      4V

                      Reset Output Type

                      Active-Low, Open-Drain

                      No. of Pins

                      5Pins

                      Delay Time

                      50µs

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Digital IC Case

                      SOT-23

                      Reset Threshold Voltage – Max

                      1.194V

                      No. of Monitored Voltages

                      1Monitors

                      Supply Voltage Max

                      28V

                      IC Case / Package

                      SOT-23

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Threshold Voltage

                      1.228V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code