1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      DG441DJ+

                      ANALOGUE SWITCH, QUAD, DIP-16

                      Date/Lot Code

                      ANALOG DEVICES DG441DJ+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDG441DJ+
                      Newark Part No.73Y0991
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.550
                      10+$10.680
                      25+$9.960
                      50+$9.560
                      100+$9.170
                      250+$8.790
                      500+$8.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDG441DJ+
                      Newark Part No.73Y0991
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch
                      Power Supply TypeSingle & Dual Supply
                      Supply Voltage Range10V to 30V, ± 4.5V to ± 20V
                      Supply Voltage Range10V to 30V, ± 4.5V to ± 20V
                      IC Case / PackageDIP
                      No. of Pins16Pins
                      No. of Channels4Channels
                      On Resistance Typ50ohm
                      On Resistance Max160ohm
                      Switch ConfigurationSPST - NC
                      Mux / Demux Configuration-
                      InterfacesParallel
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DG441DJ+ is an improved quad SPST analogue switch in 16 pin DIP package. This device features low on-resistance matching between switch (4ohm max) and on-resistance flatness over the signal range (9ohm max) and low on-resistance switch conduct equally well in either direction. This switch is used in sample and hold circuits, heads-up displays, guidance & control systems, military radios, PBX, PABX and battery operated systems.

                      • Supply voltage range from 10V to 30V, ±4.5V to ±20V
                      • Operating temperature range from -40°C to 85°C
                      • Four normally closed (NC) switches
                      • Plug-in upgrade for industry standard
                      • Maximum improved charge injection of 10pC
                      • Improved off leakage current over temperature (<lt/> 5nA at +85°C)
                      • Withstand electrostatic discharge (2000V min) per method 3015.7
                      • Maximum RDS(ON) of 80 ohm at 25°C and single supply, low power consumption of 1.65mW
                      • Rail to rail signal handling
                      • TTL/CMOS logic compatible

                      Applications

                      Communications & Networking, Audio, Signal Processing

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Switch

                      Supply Voltage Range

                      10V to 30V, ± 4.5V to ± 20V

                      IC Case / Package

                      DIP

                      No. of Channels

                      4Channels

                      On Resistance Max

                      160ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single & Dual Supply

                      Supply Voltage Range

                      10V to 30V, ± 4.5V to ± 20V

                      No. of Pins

                      16Pins

                      On Resistance Typ

                      50ohm

                      Switch Configuration

                      SPST - NC

                      Interfaces

                      Parallel

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code