1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Display Drive Analog-to-Digital Converters
                      Print Page

                      ICL7129ACPL+2

                      Display Drive AD Converter, LCD Display, 4.5 Digits, Differential, Single, 6 V

                      Date/Lot Code

                      ANALOG DEVICES ICL7129ACPL+2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoICL7129ACPL+2
                      Newark Part No.73Y1747
                      Product RangeLCD/LED Display ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$19.440
                      10+$15.500
                      30+$14.920
                      50+$14.350
                      100+$13.430
                      250+$12.920
                      500+$12.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoICL7129ACPL+2
                      Newark Part No.73Y1747
                      Product RangeLCD/LED Display ADCs
                      Technical Datasheet

                      Data Sheet

                      No. of Digits4.5 Digits
                      Sampling Rate-
                      Input Channel TypeDifferential
                      Data Interface-
                      Supply Voltage TypeSingle
                      Supply Voltage Min6V
                      Supply Voltage Max14V
                      ADC / DAC Case StyleDIP
                      No. of Pins40Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeLCD/LED Display ADCs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ICL7129ACPL+2 is a low noise, 4-1/2 digit, single chip analogue to digital converter (ADC) with multiplexed LCD driver in 40 pin DIP package. This high precision monolithic 4-1/2 digit ADC directly drives a multiplexed liquid crystal display using a novel 'successive integration' technique. It has a ±20,000count resolution on both 2.00000V & 200.00mV ranges. It features high impedance differential inputs, excellent differential linearity, true ratiometric operation and auto polarity. The only external active component required to make precision DVM/DPMs is a reference. The overrange and underrange outputs and the 10:1 range changing input facilitate the design of autoranging systems. It detects and flags a LOW BATTERY condition and also checks for continuity, giving a visual indication and a logic level output which can be used to generate an audible signal. Device can be used for wide range of precision digital voltmeter, multimeter and panel meter applications.

                      • Supply voltage range is 6V to 14V
                      • Operating temperature range from 0°C to 70°C
                      • Count resolution is ±19, 999
                      • Peak to peak noise of 3µV
                      • Onboard multiplexed LCD display driver 4-1/2 digits, 4 decimal points, 3 annunciators
                      • Instant continuity detector
                      • Low battery detector and indicator
                      • Overrange/underrange outputs, Eliminates need for compensation capacitor
                      • Monolithic, low power CMOS design
                      • Resolution of 10µV, significantly improved ESD protection

                      Applications

                      Signal Processing, Industrial

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Digits

                      4.5 Digits

                      Input Channel Type

                      Differential

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      14V

                      No. of Pins

                      40Pins

                      Operating Temperature Max

                      70°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      -

                      Data Interface

                      -

                      Supply Voltage Min

                      6V

                      ADC / DAC Case Style

                      DIP

                      Operating Temperature Min

                      0°C

                      Product Range

                      LCD/LED Display ADCs

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code