1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      MAX4782ETE+

                      4:1 Analog Multiplexer IC, Dual, 2.5 ohm, 1.6V to 3.6V, TQFN-16

                      Date/Lot Code

                      ANALOG DEVICES MAX4782ETE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4782ETE+
                      Newark Part No.73Y4511
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.820
                      10+$5.250
                      25+$4.860
                      50+$4.650
                      100+$4.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4782ETE+
                      Newark Part No.73Y4511
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Multiplexer
                      Power Supply TypeSingle Supply
                      Supply Voltage Range1.6V to 3.6V
                      Supply Voltage Range1.6V to 3.6V
                      IC Case / PackageTQFN
                      No. of Pins16Pins
                      No. of Channels2Channels
                      On Resistance Typ0.7ohm
                      On Resistance Max2.5ohm
                      Switch Configuration-
                      Mux / Demux Configuration4:1
                      InterfacesParallel
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX4782ETE+ is a high-speed, low voltage, CMOS analogue multiplexer in 16 pin TQFN package. This device is configured as a two 4-channel multiplexer, switch on-resistance increases as the supply voltage is lowered. This device handle rail to rail analogue signals while consuming less than 3µW of quiescent power making it ideal for low voltage data acquisition systems.

                      • Supply voltage range is 1.6V to 3.6V
                      • Operating temperature range from -40°C to 85°C
                      • Maximum on-resistance is 2.5ohm at TA=+25°C (single +1.8V supply)
                      • 1.8V CMOS-logic compatible
                      • Fast switching times, tON = 17ns and tOFF = 8ns at TA=+25°C (single +1.8V supply)
                      • On-resistance match between channels is 0.3ohm (+3V supply)
                      • On-resistance flatness is 0.1ohm (+3V supply)
                      • Single supply operation down to 1.6V
                      • High current handling capacity (150mA continuous)
                      • Pin compatible with industry standard 74HC4051/74HC4052/74HC4053 & MAX4617/MAX4618/MAX4619

                      Applications

                      Signal Processing, Communications & Networking, Portable Devices, Audio

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Multiplexer

                      Supply Voltage Range

                      1.6V to 3.6V

                      IC Case / Package

                      TQFN

                      No. of Channels

                      2Channels

                      On Resistance Max

                      2.5ohm

                      Mux / Demux Configuration

                      4:1

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single Supply

                      Supply Voltage Range

                      1.6V to 3.6V

                      No. of Pins

                      16Pins

                      On Resistance Typ

                      0.7ohm

                      Switch Configuration

                      -

                      Interfaces

                      Parallel

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code