New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Drivers & Controllers
                      5. Motor Drivers / Controllers
                      Print Page

                      MAX6644LBAAEE+

                      Motor Driver/Controller, PWM, 3V to 5.5V supply, 1 Output, QSOP-16

                      Date/Lot Code

                      ANALOG DEVICES MAX6644LBAAEE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6644LBAAEE+
                      Newark Part No.73Y5558
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      158 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.560
                      10+$3.470
                      25+$3.190
                      50+$3.040
                      100+$2.890
                      300+$2.780
                      500+$2.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6644LBAAEE+
                      Newark Part No.73Y5558
                      Technical Datasheet

                      Data Sheet

                      IC TypeFan Motor Controller
                      Motor Type-
                      No. of Outputs1Outputs
                      Output Current-
                      Output Voltage-
                      IC Case / PackageQSOP
                      No. of Pins16Pins
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Driver Case StyleQSOP

                      Product Overview

                      The MAX6644LBAAEE+ is an automatic PWM fan-speed controller with overtemperature output in 16 pin QSOP package. It monitors temperature and automatically adjusts fan speed to ensure optimum cooling while minimizing acoustic noise from the fan. Each device measures two temperature locations. It generates a PWM waveform that drives an external power transistor which in turn modulates the fan’s power supply. It monitors temperature and adjust the duty cycle of the PWM output waveform to control the fan’s speed according to the cooling needs of the system. The MAX6644 monitor the temperatures of one or two external diode-connected transistors. The MAX6644 have nine selectable trip temperatures (in 5°C increments). It includes an overtemperature output and can be used for warning or system shutdown and feature a FANFAIL output that indicates a failed fan.

                      • Supply voltage range is 3V to 5.5V
                      • Operating temperature range from -40°C to 125°C
                      • Pin-selectable low and high temperature fan threshold
                      • Detect fan failure through locked-rotor output, tachometer output or fan-supply current sensing
                      • Multiple 1.6% output duty cycle steps for low audibility of fan speed changes
                      • Spin-up time ensures fan start
                      • Fan start delay minimizes power supply load at power-up
                      • 32Hz pulse width modulation output
                      • Controlled duty cycle rate of change ensures good acoustic performance

                      Applications

                      Power Management, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      Fan Motor Controller

                      No. of Outputs

                      1Outputs

                      Output Voltage

                      -

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Driver Case Style

                      QSOP

                      Motor Type

                      -

                      Output Current

                      -

                      IC Case / Package

                      QSOP

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixel
                      dot image pixeldot image pixel