New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      MAX735EPA+

                      Inverting Switching Regulator, Fixed, 4V-6.2Vin, -5V/275mA out, 160 kHz, DIP-8

                      ANALOG DEVICES MAX735EPA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX735EPA+
                      Newark Part No.73Y5885
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX735EPA+
                      Newark Part No.73Y5885
                      Technical Datasheet

                      Data Sheet

                      Regulator Output TypeFixed
                      No. of Outputs1Outputs
                      TopologyInverting
                      Input Voltage Min4V
                      Input Voltage Max6.2V
                      Max Output Current275mA
                      Output Current275mA
                      IC Case / PackageDIP
                      No. of Pins8Pins
                      IC MountingThrough Hole
                      Output Voltage - Nom-5V
                      Output Voltage Nom-5V
                      Output Voltage Min4V
                      Output Voltage Max6.2V
                      Switching Frequency Typ160kHz
                      Efficiency78%
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseDIP
                      Automotive Qualification Standard-
                      Switching Frequency160kHz

                      Product Overview

                      The MAX735EPA+ is a -5V, negative output, inverting, current mode PWM DC to DC converter in 8 pin DIP package. This CMOS inverting switch mode regulator has internal power MOSFET. It operates from 4V to 6.2V input, output current 200mA (minimum) and 275mA (typical) is provided for inputs greater than 4.5V. The quiescent supply current is typically 1.6mA and shutdown mode reduces this to 10μA. These power conserving features along with high efficiency and application circuits that lend themselves to miniaturization make the device idle for broad range of on-card applications. It employs high performance current mode pulse width modulation (PWM) control scheme to provide tight output voltage regulation and low subhormonic noise. The regulator is production tested in actual applications circuits and output accuracy is ±5% over all specified condition of line, load and temperature. It is used in board level Dc to DC conversion, battery powered equipment and computer peripherals.

                      • Output voltage of -5V
                      • Operating temperature range from -40°C to 85°C
                      • 1W output power (Vin ≥ 4.5V)
                      • 78% typical efficiency at Iload = 100mA
                      • Soft-start, low noise and jitter
                      • Simple application circuit
                      • Line regulation of 0.1%/V (V+ = 4V to 6.2V) and load regulation of 000.1%/mA (Iload = 0mA to 200mA)
                      • Fixed frequency oscillator is factory trimmed to 160KHz allowing for easy noise filtering

                      Applications

                      Power Management, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Regulator Output Type

                      Fixed

                      Topology

                      Inverting

                      Input Voltage Max

                      6.2V

                      Output Current

                      275mA

                      No. of Pins

                      8Pins

                      Output Voltage - Nom

                      -5V

                      Output Voltage Min

                      4V

                      Switching Frequency Typ

                      160kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      DIP

                      Switching Frequency

                      160kHz

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      4V

                      Max Output Current

                      275mA

                      IC Case / Package

                      DIP

                      IC Mounting

                      Through Hole

                      Output Voltage Nom

                      -5V

                      Output Voltage Max

                      6.2V

                      Efficiency

                      78%

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found