Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13331GEE/V+
Newark Part No.73Y2146
Technical Datasheet
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13331GEE/V+
Newark Part No.73Y2146
Technical Datasheet
Output Power x Channels @ Load135mW x 2 @ 32Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range4V to 5.5V
Supply Voltage Range4V to 5.5V
IC Case / PackageQSOP
No. of Pins16Pins
Load Impedance32ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleQSOP
Amplifier ClassAB
Automotive Qualification StandardAEC-Q100
No. of Channels1 Channel
Output Power135mW
Output Power (VA)135mW
Technical Specifications
Output Power x Channels @ Load
135mW x 2 @ 32Ohm
No. of Channels
1Channels
Supply Voltage Range
4V to 5.5V
No. of Pins
16Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
QSOP
Automotive Qualification Standard
AEC-Q100
Output Power
135mW
Audio Amplifier Type
AB
Supply Voltage Range
4V to 5.5V
IC Case / Package
QSOP
Load Impedance
32ohm
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
1 Channel
Output Power (VA)
135mW
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability