1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. EPROM
                      Print Page

                      DS2502P-E64+

                      EEPROM, 2.8V to 6V, 1K x 1bit, 1Kbit Memory Density, -40°C to 85°C, Surface Mount, TSOC-6

                      Date/Lot Code

                      ANALOG DEVICES DS2502P-E64+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS2502P-E64+
                      Newark Part No.73Y1581
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      336 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.080
                      10+$3.810
                      25+$3.610
                      50+$3.530
                      100+$3.440
                      360+$3.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS2502P-E64+
                      Newark Part No.73Y1581
                      Technical Datasheet

                      Data Sheet

                      Memory Density1Kbit
                      Memory Size1Kbit
                      Memory Configuration1K x 1bit
                      EPROM Memory Configuration1K x 1bit
                      No. of Pins6Pins
                      IC Case / PackageTSOC
                      Memory Case StyleTSOC
                      Supply Voltage Min2.8V
                      Supply Voltage Max6V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Access Time-
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DS2502P-E64+ is an IEEE EUI-64 node address chip. It is a variant of the DS2502 1024-bit add-only memory. It differs from the standard DS2502 in its custom ROM family code 89h, and the UniqueWare Identifier 5E7h in place of the upper 12 bits of the standard ROM serialization field. Otherwise, the electrical and logical behavior is identical to that of the DS2502. The first 32 bytes of the DS2502-E64’s EPROM memory contain a globally unique 64-bit node address (EUI-64) and are write-protected. The data structure follows the conventions of UniqueWare devices using Default Data Structure. This format is also known as UDP (universal data packet) and is commonly used in 1-Wire APIs. Therefore, if using one of those APIs one can call a high level function to read and verifying the inverted CRC16.

                      • EUI-64 with 76 bits user-programmable OTP-EPROM communicates with economy of one signal plus ground
                      • Meets the node identification requirements of IEEE Standard 1394-1995 (FireWire)
                      • Unique, factory-lasered and tested 64-bit registration number
                      • Built-in multidrop controller ensures compatibility with other 1-Wire products
                      • Add only memory where additional data can be programmed into EPROM without disturbing existing data
                      • Reduces control, address, data, power and programming signals to a single pin
                      • Directly connects to a single port pin of a microprocessor and communicates at up to 16.3kbits/sec
                      • Presence detector acknowledges when reader first applies voltage

                      Technical Specifications

                      Memory Density

                      1Kbit

                      Memory Configuration

                      1K x 1bit

                      No. of Pins

                      6Pins

                      Memory Case Style

                      TSOC

                      Supply Voltage Max

                      6V

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Memory Size

                      1Kbit

                      EPROM Memory Configuration

                      1K x 1bit

                      IC Case / Package

                      TSOC

                      Supply Voltage Min

                      2.8V

                      IC Mounting

                      Surface Mount

                      Access Time

                      -

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Application Note EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code