1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Comparators
                      Print Page

                      MAX932CUA+

                      Analog Comparator, Low Voltage, Micropower, 2 Channels, 12 µs, 2.5V to 11V, ± 1.25V to ± 5.5V, µMAX

                      Date/Lot Code

                      ANALOG DEVICES MAX932CUA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX932CUA+
                      Newark Part No.73Y6436
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX932CUA+
                      Newark Part No.73Y6436
                      Technical Datasheet

                      Data Sheet

                      Comparator TypeMicropower
                      No. of Channels2Channels
                      Response Time / Propogation Delay12µs
                      Supply Voltage Range2.5V to 11V, ± 1.25V to ± 5.5V
                      Supply Voltage Range2.5V to 11V, ± 1.25V to ± 5.5V
                      IC Case / PackageµMAX
                      No. of Pins8Pins
                      Comparator Output Type-
                      Power Supply TypeSingle & Dual Supply
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Comparator Case StyleµMAX
                      IC Output Type-
                      No. of Comparators2 Comparators
                      Response Time12µs

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Comparator Type

                      Micropower

                      Response Time / Propogation Delay

                      12µs

                      Supply Voltage Range

                      2.5V to 11V, ± 1.25V to ± 5.5V

                      No. of Pins

                      8Pins

                      Power Supply Type

                      Single & Dual Supply

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      IC Output Type

                      -

                      Response Time

                      12µs

                      No. of Channels

                      2Channels

                      Supply Voltage Range

                      2.5V to 11V, ± 1.25V to ± 5.5V

                      IC Case / Package

                      µMAX

                      Comparator Output Type

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Comparator Case Style

                      µMAX

                      No. of Comparators

                      2 Comparators

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code