1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Print Page

                      MAX9922EUB+

                      Current Sense Amplifier, High Side, Ultra Precision, High Side, 10 kHz, µMAX, 10 Pins, -40 °C

                      Date/Lot Code

                      ANALOG DEVICES MAX9922EUB+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9922EUB+
                      Newark Part No.73Y6628
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      945 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.900
                      10+$3.730
                      25+$3.490
                      50+$3.250
                      100+$3.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9922EUB+
                      Newark Part No.73Y6628
                      Technical Datasheet

                      Data Sheet

                      Current Sense Amplifier TypeHigh Side
                      Gain Bandwidth Product10kHz
                      IC Case / PackageµMAX
                      No. of Pins10Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Supply Voltage Min2.85V
                      Supply Voltage Max5.5V
                      CMRR140dB
                      GainResistor Set
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Input Offset Voltage0.1µV
                      No. of Amplifiers1 Amplifier
                      Input Bias Current1pA
                      Amplifier Case StyleµMAX
                      Bandwidth10kHz
                      Automotive Qualification Standard-

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Current Sense Amplifier Type

                      High Side

                      IC Case / Package

                      µMAX

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      2.85V

                      CMRR

                      140dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      µMAX

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      10kHz

                      No. of Pins

                      10Pins

                      Operating Temperature Max

                      85°C

                      Supply Voltage Max

                      5.5V

                      Gain

                      Resistor Set

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Input Offset Voltage

                      0.1µV

                      Input Bias Current

                      1pA

                      Bandwidth

                      10kHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code