• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Print Page

                      MAX9929FABT+T

                      Current Sense Amplifier, Uni /Bidirectional, High Side, 150 kHz, UCSP, 6 Pins, -40 °C, 125 °C

                      Date/Lot Code

                      ANALOG DEVICES MAX9929FABT+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9929FABT+T
                      Newark Part No.73Y6638
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.890
                      10+$2.180
                      25+$1.950
                      50+$1.880
                      100+$1.800
                      250+$1.650
                      500+$1.560
                      1000+$1.500
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9929FABT+T
                      Newark Part No.73Y6638
                      Technical Datasheet

                      Data Sheet

                      Current Sense Amplifier TypeHigh Side
                      Gain Bandwidth Product150kHz
                      IC Case / PackageUCSP
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Min2.5V
                      Supply Voltage Max5.5V
                      CMRR104dB
                      Gain50 V/V
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Input Offset Voltage100µV
                      No. of Amplifiers1 Amplifier
                      Input Bias Current1.6µA
                      Amplifier Case StyleUCSP
                      Bandwidth150kHz
                      Automotive Qualification Standard-

                      Product Overview

                      The MAX9929FABT+T is a -0.1V to +28V input range, micropower, uni/bidirectional, current sense amplifier in 6 pin UCSP package. Ideal for monitoring battery charge and discharge currents in notebooks, cell phones and other portable equipment. This device features a wide -0.1V to +28V input common-mode voltage range, low 20μA supply current with VOS less than 0.4mV and a gain accuracy better than 1.0%. The input common mode range is independent of the supply voltage, ensuring that the current-sense information remains accurate even when the measurement rail is shorted to ground. The MAX9929F has a voltage output and integrates a 10Kohm output resistor for a fixed voltage gain of 50V/V. A digital SIGN output indicates direction of current flow, so the user can utilize the full ADC input range for measuring both charging and discharging currents.

                      • Supply voltage range is 2.5V to 5.5V
                      • Operating temperature range from -40°C to 125°C
                      • Pin compatible with the MAX4372 in UCSP package

                      Applications

                      Signal Processing, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Current Sense Amplifier Type

                      High Side

                      IC Case / Package

                      UCSP

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      2.5V

                      CMRR

                      104dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      UCSP

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      150kHz

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      125°C

                      Supply Voltage Max

                      5.5V

                      Gain

                      50 V/V

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Input Offset Voltage

                      100µV

                      Input Bias Current

                      1.6µA

                      Bandwidth

                      150kHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code