1. Home
                      2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Real Time Clocks
                      Print Page

                      DS1672U-33+

                      RTC IC, Date Time Format (Binary), I2C, 2.97 V to 3.63 V, µSOP-8

                      Date/Lot Code

                      ANALOG DEVICES DS1672U-33+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS1672U-33+
                      Newark Part No.73Y1321
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      157 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.480
                      10+$1.480
                      25+$1.480
                      50+$1.480
                      100+$1.480
                      250+$1.480
                      500+$1.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS1672U-33+
                      Newark Part No.73Y1321
                      Technical Datasheet

                      Data Sheet

                      Date FormatBinary
                      Clock FormatBinary
                      Clock IC TypeRTC
                      Supply Voltage Min2.97V
                      Supply Voltage Max3.63V
                      Clock IC Case StyleµSOP
                      No. of Pins8Pins
                      IC Interface TypeI2C
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DS1672U-33+ is an I2C 32bit binary counter RTC in 8 pin µSOP package. The DS1672 incorporates a 32bit counter and power monitoring functions. The 32 bit counter is designed to count seconds and can be used to derive time of day, week, month, month and year by using a software algorithm. A precision temperature-compensated reference and comparator circuit monitors the status of VCC. When an out of tolerance condition occurs, an internal power-fail signal is generated that forces the reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for a period of time to allow the power supply and processor to stabilize.

                      • Supply voltage range is 2.97V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • Automatic power-fail detect and switch circuitry
                      • Power fail reset output voltage is 1.7V
                      • Low voltage oscillator operation
                      • Trickle charge capability
                      • UL recognized
                      • Backup supply voltage is 3V
                      • Active supply current is 600μA and standby current is 500μA
                      • Nominal frequency is 32.768KHz and load capacitance is 6pF

                      Applications

                      Clock & Timing

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Date Format

                      Binary

                      Clock IC Type

                      RTC

                      Supply Voltage Max

                      3.63V

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Clock Format

                      Binary

                      Supply Voltage Min

                      2.97V

                      Clock IC Case Style

                      µSOP

                      IC Interface Type

                      I2C

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code