New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Real Time Clocks
                      Print Page

                      DS1687-5+

                      Alarm RTC IC, Day/Date/Month/Year/Century hh:mm:ss, Multiplexed, 4.5 V to 5.5 V, EDIP-24

                      Date/Lot Code

                      ANALOG DEVICES DS1687-5+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS1687-5+
                      Newark Part No.73Y1334
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      371 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$22.530
                      5+$19.930
                      10+$17.330
                      28+$16.910
                      56+$16.480
                      112+$16.470
                      252+$15.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS1687-5+
                      Newark Part No.73Y1334
                      Technical Datasheet

                      Data Sheet

                      Date FormatDay; Date; Month; Year; Century
                      Clock FormatHH:MM:SS
                      Clock IC TypeAlarm RTC
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Clock IC Case StyleEDIP
                      No. of Pins24Pins
                      IC Interface TypeMultiplexed
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)

                      Product Overview

                      The DS1687-5+ is a real time clock with +5V operation in 24 pin EDIP package. It is designed as successors to the industry standard DS1285, DS1385, DS1485 and DS1585 PC RTCs. The device provides industry standard DS1285 clock function with +5V operation. The DS1687 incorporates a DS1685 chip, 32.768KHz crystal and lithium battery in a complete, self contained timekeeping EDIP package. The entire unit is fully tested such that a minimum of 10 years of timekeeping and data retention in the absence of VCC is provided. Power control circuitry allows the system to be powered on by an external stimulus such as a keyboard or by a time and date (wake-up) alarm. The PWR output pin can be triggered by one or either of these events and can be used to turn on an external power supply. It is used in embedded systems, utility meters, network hubs, bridges and routers. The crystal select bit allows RTC to operate with 6pF or 12.5pF crystal.

                      • Supply voltage range from 4.5V to 5.5V
                      • Operating temperature range from 0°C to 70°C
                      • Incorporates industry standard DS1287 PC clock and enhanced features such as Y2K compliant
                      • Time keeping current of 400nA
                      • SMI recovery stack and multiplexed interface
                      • Auxiliary battery input, RAM clear input, century register and date alarm register
                      • Compatible with existing BIOS for original DS1287 functions
                      • Timekeeping algorithm includes leap year compensation valid through 2099
                      • UL recognized

                      Applications

                      Clock & Timing, Security

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Date Format

                      Day; Date; Month; Year; Century

                      Clock IC Type

                      Alarm RTC

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      24Pins

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Clock Format

                      HH:MM:SS

                      Supply Voltage Min

                      4.5V

                      Clock IC Case Style

                      EDIP

                      IC Interface Type

                      Multiplexed

                      Operating Temperature Max

                      70°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixel
                      dot image pixeldot image pixel