New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page

                      MAX6680MEE+

                      Temperature Sensor IC, I2C, Digital, ± 1°C, -55 °C, 125 °C, QSOP, 16 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX6680MEE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6680MEE+
                      Newark Part No.73Y5587
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6680MEE+
                      Newark Part No.73Y5587
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeDigital
                      IC Output TypeDigital
                      Accuracy± 1°C
                      Sensing Accuracy Range± 1°C
                      Sensing Accuracy Range± 1°C
                      Measured Temperature Min-55°C
                      Sensing Temperature Min-55°C
                      Measured Temperature Max125°C
                      Sensing Temperature Max125°C
                      Sensor Case StyleQSOP
                      Sensor Case / PackageQSOP
                      No. of Pins16Pins
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      No. of Channels2Channels
                      Resolution11 bits
                      Output InterfaceI2C, SMBus
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX6680MEE+ is a ±1°C fail safe remote/local temperature sensor with SMBus interface in 16 pin QSOP package. This two channel digital thermometers accurately measures the temperature of its own die and one remote PN junction and reports temperature on a 2-wire serial interface. The remote junction can be a diode connected transistor like the low cost NPN type 2N3904 or PNP type 2N3906. The remote junction can also be a common collector PNP such as a substrate PNP of a microprocessor. Include pin-programmable default temperature thresholds for the OVERT (complementary) output, which provides fail-safe clock throttling or system shutdown. In addition, the device are pin programmable to select whether the OVERT (complementary) output responds to either the local, remote or both temperatures. It is used in desktop computers, notebook computers, servers, thin clients and workstations.

                      • Supply voltage range is 3V to 5.5V
                      • Operating temperature range from -55°C to 125°C
                      • Two alarm outputs, ALERT (complementary) and OVERT (complementary)
                      • Pin-programmable threshold for OVERT (complementary) limit
                      • Dual channel, measures remote and local temperature
                      • 11bit, 0.125°C resolution for remote temperature measurements
                      • High accuracy ±1°C (max) from +60°C to +100°C (remote)
                      • No calibration required
                      • SMBus/I2C -compatible interface
                      • SMBus timeout prevents SMBus lockup

                      Applications

                      Sensing & Instrumentation, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Sensor Output Type

                      Digital

                      Accuracy

                      ± 1°C

                      Sensing Accuracy Range

                      ± 1°C

                      Sensing Temperature Min

                      -55°C

                      Sensing Temperature Max

                      125°C

                      Sensor Case / Package

                      QSOP

                      Supply Voltage Min

                      3V

                      No. of Channels

                      2Channels

                      Output Interface

                      I2C, SMBus

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      IC Output Type

                      Digital

                      Sensing Accuracy Range

                      ± 1°C

                      Measured Temperature Min

                      -55°C

                      Measured Temperature Max

                      125°C

                      Sensor Case Style

                      QSOP

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      5.5V

                      Resolution

                      11 bits

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found