1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page

                      MAX6642ATT90+T

                      Temperature Sensor IC, SMBus, Digital, ± 1°C, 0 °C, 150 °C, TDFN-EP, 6 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX6642ATT90+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6642ATT90+T
                      Newark Part No.73Y5554
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,009 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.850
                      10+$3.300
                      25+$3.120
                      50+$2.990
                      100+$2.880
                      250+$2.770
                      500+$2.660
                      1000+$2.620
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6642ATT90+T
                      Newark Part No.73Y5554
                      Technical Datasheet

                      Data Sheet

                      IC Output TypeDigital
                      Sensor Output TypeDigital
                      Accuracy± 1°C
                      Sensing Accuracy Range± 1°C
                      Sensing Accuracy Range± 1°C
                      Sensing Temperature Min0°C
                      Measured Temperature Min0°C
                      Measured Temperature Max150°C
                      Sensing Temperature Max150°C
                      Sensor Case / PackageTDFN-EP
                      Sensor Case StyleTDFN
                      No. of Pins6Pins
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      No. of Channels1Channels
                      Resolution10 bits
                      Output InterfaceI2C, SMBus
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX6642ATT90+T is a ±1°C, SMBus compatible remote/local temperature sensor with overtemperature alarm in 6 pin TDFN package. This precise, two channel digital temperature sensor accurately measures temperature of its own die and remote PN junction and reports temperature data over 2-wire serial interface. The remote PN junction is typically a substrate PNP transistor on die of CPU, ASIC, GPU or FPGA. The 2-wire serial interface accepts standard system management bus (SMBus), write byte, read byte, send byte and receive byte commands to read temperature data and to program alarm thresholds. To enhance system reliability, the MAX6642 includes SMBus timeout. The temperature data format is 10bit with LSB corresponding to 0.25°C. The active-low ALERT output asserts when local or remote overtemperature thresholds are violated. Remote accuracy is ±1°C maximum error between 60°C and 100°C. The MAX6642 operates from -40°C to +125°C and measures remote temperatures between 0°C and +150°C.

                      • Supply voltage range from 3V to 5.5V
                      • Integrated temperature sensor enables simultaneous dual temperature (remote and local) measurements
                      • Local temperature error of ±2°C at TA = 60°C to 100°C and ±3°C at TA = 0°C to +125°C (VCC = 3.3V)
                      • 10bit, 0.25°C temperature resolution
                      • Dual zone monitoring automates over temperature alarms
                      • Programmable remote/local temperature thresholds
                      • Low thermal mass reduces measurement latency, SMBus/I2C address hardwired
                      • ±0.2°C/V supply sensitivity of temperature error
                      • Standby supply current of 3μA and operating current of 0.5mA

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Output Type

                      Digital

                      Accuracy

                      ± 1°C

                      Sensing Accuracy Range

                      ± 1°C

                      Measured Temperature Min

                      0°C

                      Sensing Temperature Max

                      150°C

                      Sensor Case Style

                      TDFN

                      Supply Voltage Min

                      3V

                      No. of Channels

                      1Channels

                      Output Interface

                      I2C, SMBus

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Sensor Output Type

                      Digital

                      Sensing Accuracy Range

                      ± 1°C

                      Sensing Temperature Min

                      0°C

                      Measured Temperature Max

                      150°C

                      Sensor Case / Package

                      TDFN-EP

                      No. of Pins

                      6Pins

                      Supply Voltage Max

                      5.5V

                      Resolution

                      10 bits

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code