1. Home
                      2. Semiconductors - ICs
                      3. Filters - Active
                      4. Switched Capacitor Filters
                      Print Page

                      MAX297EPA+

                      Switched Capacitor Filter, Elliptic, Lowpass, 8th, 1, 4.75 V, 11 V, DIP

                      Date/Lot Code

                      ANALOG DEVICES MAX297EPA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX297EPA+
                      Newark Part No.73Y3073
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      34 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$22.240
                      5+$20.030
                      10+$17.810
                      25+$17.810
                      50+$17.800
                      100+$15.480
                      250+$14.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX297EPA+
                      Newark Part No.73Y3073
                      Technical Datasheet

                      Data Sheet

                      IC Filter TypeLowpass
                      Filter Order8th
                      No. of Filters1
                      Supply Voltage Min4.75V
                      Supply Voltage Max11V
                      Filter IC Case StyleDIP
                      No. of Pins8Pins
                      Cutoff Frequency50kHz
                      Program Clock Frequency Typ35kHz
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Filter Type

                      Lowpass

                      No. of Filters

                      1

                      Supply Voltage Max

                      11V

                      No. of Pins

                      8Pins

                      Program Clock Frequency Typ

                      35kHz

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Filter Order

                      8th

                      Supply Voltage Min

                      4.75V

                      Filter IC Case Style

                      DIP

                      Cutoff Frequency

                      50kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MAX297EPA+

                      1 Product Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code