1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Audio Amplifiers
                      Print Page

                      MAX9820ETB+T

                      Audio Power Amplifier, DirectDrive, 95mW x 2 @ 32Ohm, 2 Channels, 2.7V to 5.5V, TDFN, 10 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX9820ETB+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9820ETB+T
                      Newark Part No.73Y6580
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,469 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.690
                      10+$1.250
                      25+$1.110
                      50+$1.060
                      100+$1.010
                      250+$0.945
                      500+$0.909
                      1000+$0.848
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9820ETB+T
                      Newark Part No.73Y6580
                      Technical Datasheet

                      Data Sheet

                      Output Power x Channels @ Load95mW x 2 @ 32Ohm
                      Audio Amplifier Type-
                      No. of Channels2Channels
                      Supply Voltage Range2.7V to 5.5V
                      Supply Voltage Range2.7V to 5.5V
                      IC Case / PackageTDFN
                      No. of Pins10Pins
                      Load Impedance32ohm
                      Output Type2 x Stereo
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleTDFN
                      Amplifier Class-
                      Automotive Qualification Standard-
                      No. of Channels2 Channel
                      Output Power95mW
                      Output Power (VA)95mW

                      Product Overview

                      The MAX9820ETB+T is a DirectDrive headphone amplifier with external gain in 10 pin TDFN package. The MAX9820 Windows Vista compliant stereo headphone amplifier is designed for portable equipment where board space is at a premium. It features Maxim’s DirectDrive architecture to produce a ground referenced output from a single supply eliminating the large output coupling capacitors required by conventional single supply headphone amplifiers. The MAX9820 features an undervoltage lockout that prevents over discharging of the battery during brownout conditions, click and pop suppression that eliminates audible transients on start-up, a low power shutdown mode, thermal overload and short circuit protection. Additionally, the MAX9820 suppresses RF radiation received by input and supply traces acting as antennas and prevents the amplifier from demodulating the coupled noise.

                      • Supply voltage range is 2.7V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • High RF noise rejection
                      • Output power is 95mW (32ohm, VDD = 5V)
                      • Low power shutdown reduces the supply current to 1μA
                      • Low 3mA (VDD = 3.3V) quiescent current

                      Applications

                      Audio, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Power x Channels @ Load

                      95mW x 2 @ 32Ohm

                      No. of Channels

                      2Channels

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      10Pins

                      Output Type

                      2 x Stereo

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      TDFN

                      Automotive Qualification Standard

                      -

                      Output Power

                      95mW

                      Audio Amplifier Type

                      -

                      Supply Voltage Range

                      2.7V to 5.5V

                      IC Case / Package

                      TDFN

                      Load Impedance

                      32ohm

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Amplifier Class

                      -

                      No. of Channels

                      2 Channel

                      Output Power (VA)

                      95mW

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code