1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Gate Drivers
                      Print Page

                      ICL7667CBA+

                      MOSFET Driver, High Side and Low Side, 4.5V-17V supply, 1.5A output, NSOIC-8

                      Date/Lot Code

                      ANALOG DEVICES ICL7667CBA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoICL7667CBA+
                      Newark Part No.73Y1773
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,286 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.960
                      10+$3.490
                      25+$3.370
                      50+$3.240
                      100+$3.120
                      300+$2.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoICL7667CBA+
                      Newark Part No.73Y1773
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gate Driver Type-
                      Driver ConfigurationHigh Side and Low Side
                      Power Switch TypeMOSFET
                      Driver Case StyleNSOIC
                      No. of Pins8Pins
                      IC Case / PackageNSOIC
                      IC MountingSurface Mount
                      Input TypeInverting
                      Source Current-
                      Sink Current-
                      Supply Voltage Min4.5V
                      Supply Voltage Max17V
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Input Delay20ns
                      Output Delay25ns
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ICL7667CBA+ is a dual inverting power MOSFET driver in 8 pin NSOIC package. This monolithic MOSFET driver is designed to translate TTL inputs to high voltage/high current outputs. Its low delay and transition times makes it ideal to drive power MOSFETs for switching power supplies, motor controllers and DC to DC converters. The delay times are nearly independent of VDD. The high current output inverters can rapidly charge and discharge gate capacitance of even largest power MOSFET. The CMOS output stage of ICL7667 drives within millivolts of supply rail and very little current is required to interface to the ICL7667. The high speed of this device minimizes power losses in switching power supplies and DC to DC converter due to rapid changing/discharging of gate capacitance of power MOSFET. The ICL7667 inputs are TTL compatible which enables direct interface to common switched mode power supply controllers.

                      • Supply voltage range from 4.5V to 17V
                      • Operating temperature range from 0°C to 70°C
                      • Fast rise and fall time of 20ns with 1000pF load
                      • Low power consumption of 6mV with inputs low and 120mW with inputs high
                      • Pin equivalent to DS0026/DS0056, TSC426, SG1626/SG2626/SG3626 devices
                      • Output resistance of 4ohm at Iout = 10mA, TA = 25°C
                      • Delay time (tD2) of 25ns and delay time (tD1) of 20ns at Cload = 1nF, TA = 25°C

                      Applications

                      Power Management, Motor Drive & Control

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Driver Configuration

                      High Side and Low Side

                      Driver Case Style

                      NSOIC

                      IC Case / Package

                      NSOIC

                      Input Type

                      Inverting

                      Sink Current

                      -

                      Supply Voltage Max

                      17V

                      Operating Temperature Max

                      70°C

                      Output Delay

                      25ns

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Gate Driver Type

                      -

                      Power Switch Type

                      MOSFET

                      No. of Pins

                      8Pins

                      IC Mounting

                      Surface Mount

                      Source Current

                      -

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      0°C

                      Input Delay

                      20ns

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code