1. Home
                      2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Timers, Oscillators & Pulse Generators
                      Print Page

                      ICM7555ESA+

                      Timer, Oscillator & Pulse Generator IC, CMOS RC Timer, 500 kHz, 2 V to 18 V, NSOIC-8

                      Date/Lot Code

                      ANALOG DEVICES ICM7555ESA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoICM7555ESA+
                      Newark Part No.73Y1793
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      195 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.620
                      10+$2.730
                      25+$2.510
                      50+$2.380
                      100+$2.260
                      300+$2.170
                      500+$2.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoICM7555ESA+
                      Newark Part No.73Y1793
                      Technical Datasheet

                      Data Sheet

                      Frequency500kHz
                      Supply Voltage Min2V
                      Supply Voltage Max18V
                      Digital IC CaseNSOIC
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ICM7555ESA+ is a general purpose timer in 8 pin NSOIC package. This single general purpose RC timer is capable of generating accurate delay or frequency. The primary feature is an extremely low supply current, making it ideal for battery-powered system. Additional features include low threshold, trigger (complementary), reset (complementary) currents and improved performance at high frequency. This CMOS low power device offers significant performance advantage over the standard 555 bipolar timer. The low power consumption combined with virtually non- existent current spike during output transitions making timer the optional solution in many applications. It is used in pulse generator, precision timing, pulse width modulation, pulse position modulation, sequential timing and missing pulse detector.

                      • Supply voltage range is 2V to 18V
                      • Operating temperature range from -40°C to 85°C
                      • Improved 2nd source
                      • No crow-barring of supply during output transition
                      • Adjustable duty cycle
                      • TTL compatible
                      • Monolithic, low power CMOS design
                      • Threshold voltage of 0.66V
                      • Maximum oscillator frequency fmax is 500KHz(min)
                      • Pulse Generator; Precision Timing; Time Delay Generation; Pulse Width Modulation; Pulse Position Modulation; Sequential Timing; Missing Pulse Detector

                      Applications

                      Clock & Timing

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency

                      500kHz

                      Supply Voltage Max

                      18V

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Supply Voltage Min

                      2V

                      Digital IC Case

                      NSOIC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for ICM7555ESA+

                      3 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code