1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Print Page

                      MAX8903JETI+T

                      Battery Charger for 1 Cell of Li-Ion battery, 16V input, 2 A charge, TQFN-28

                      Date/Lot Code

                      ANALOG DEVICES MAX8903JETI+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX8903JETI+T
                      Newark Part No.73Y6255
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      256 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.320
                      10+$6.590
                      25+$6.030
                      50+$5.810
                      100+$5.590
                      250+$5.330
                      500+$5.170
                      1000+$4.830
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX8903JETI+T
                      Newark Part No.73Y6255
                      Technical Datasheet

                      Data Sheet

                      Battery TypeLi-Ion
                      Input Voltage16V
                      Battery Charge Voltage16V
                      Charge Current Max2A
                      Charge Current2A
                      IC Case / PackageTQFN
                      Battery IC Case StyleTQFN
                      No. of Series Cells1
                      No. of Pins28Pins
                      No. of Cells1Cells
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX8903JETI+T is an integrated 1 cell Li+ DC to DC charger and Smart Power Selectors with dual (AC adapter and USB) power inputs in 28 pin TQFN package. The switch mode charger uses a high switching frequency to eliminate heat and minimize the usage of external components. It can operate with either separate inputs for USB and AC adapter power or from a single input that accepts both. All power switches for charging and switching the load between battery and external power are included on-chip. MAX8903 device internally block current from the battery and system back to the DC and USB inputs when no input supply is present. This device function includes prequel charging and timer, fast charge timer, overvoltage protection, charge status and fault outputs, power-OK monitors and battery thermistor monitor. The on-chip thermal limiting reduces battery charge rate and AC adapter current to prevent charger from overheating.

                      • Optimized smart power control using USB or adapter power
                      • DC input operating voltage rating is 4.15V to 16V
                      • USB input operating voltage range is 4.1V to 6.3V
                      • Maximum switching frequency is 4MHz
                      • DC step down output current limit step range is 0.5A to 2A
                      • 50mohm system to battery switch
                      • Integrated current sense resistor
                      • No external mosfets or diodes
                      • Battery charge current and SYS output current limit are independently set
                      • Power not used by the system will charge the battery

                      Applications

                      Power Management, Multimedia, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      Li-Ion

                      Battery Charge Voltage

                      16V

                      Charge Current

                      2A

                      Battery IC Case Style

                      TQFN

                      No. of Pins

                      28Pins

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Input Voltage

                      16V

                      Charge Current Max

                      2A

                      IC Case / Package

                      TQFN

                      No. of Series Cells

                      1

                      No. of Cells

                      1Cells

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MAX8903JETI+T

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code