1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Charger ICs
                      Print Page

                      MAX1737EEI+T

                      Battery Charger, 4 Cells Li-Ion Battery, 28V Input, 4A Charge, 300kHz PWM, QSOP-28

                      Date/Lot Code

                      ANALOG DEVICES MAX1737EEI+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1737EEI+T
                      Newark Part No.73Y9480
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      149 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.110
                      10+$6.280
                      25+$5.830
                      50+$5.580
                      100+$5.320
                      250+$5.080
                      500+$4.940
                      1000+$4.820
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1737EEI+T
                      Newark Part No.73Y9480
                      Technical Datasheet

                      Data Sheet

                      Battery TypeLi-Ion
                      Input Voltage28V
                      Battery Charge Voltage-
                      Charge Current Max4A
                      Charge Current4A
                      Battery IC Case StyleQSOP
                      IC Case / PackageQSOP
                      No. of Pins28Pins
                      No. of Series Cells4
                      No. of Cells4Cells
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for MAX1737EEI+T

                      1 Product Found

                      Product Overview

                      The MAX1737EEI+T is a stand-alone, switch-mode, lithium-ion battery charger controller in 28 pin QSOP package. This device charges one to four cells, it provides a regulated charging current and a regulated voltage with only a ±0.8% total voltage error at the battery terminals. The external N-channel switch and synchronous rectifier provide high efficiency over a wide input voltage range. A built-in safety timer automatically terminates charging once the adjustable time limit has been reached. MAX1737 regulates the voltage set point and charging current using two loops that work together to transition smoothly between voltage and current regulation. An additional control loop monitors the total current drawn from the input source to prevent overload of the input supply.

                      • Low dropout , 98% duty cycle
                      • Safely Pre-charges near-dead cells
                      • Continuous voltage and temperature monitoring
                      • <lt/> 1µA shutdown battery current
                      • Input voltage up to +28V
                      • Safety timer prevents overcharging
                      • Input current limiting
                      • 300KHz PWM oscillator reduces noise
                      • 90% conversion efficiency
                      • Operating temperature range from -40°C to 85°C

                      Applications

                      Power Management, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      Li-Ion

                      Battery Charge Voltage

                      -

                      Charge Current

                      4A

                      IC Case / Package

                      QSOP

                      No. of Series Cells

                      4

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Input Voltage

                      28V

                      Charge Current Max

                      4A

                      Battery IC Case Style

                      QSOP

                      No. of Pins

                      28Pins

                      No. of Cells

                      4Cells

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code