Need more?
Quantity | Price |
---|---|
1+ | $24.820 |
5+ | $22.140 |
10+ | $19.450 |
30+ | $17.900 |
50+ | $17.050 |
100+ | $16.680 |
250+ | $16.430 |
Product Information
Product Overview
The ICM7224IPL+ is a 4.5 digit, LCD, high speed counter/decoder/driver in 40 pin DIP package. The device has segment decoders, leading zero blanking, store and reset inputs and carry output that allows cascading of 8 or more digits. The ICM7224 directly drives a non multiplexed liquid crystal display (LCD). This counter operates with input from DC to 25MHz while using only 10μA of supply current. A schmitt trigger on the count input ensures reliable operation in noisy environments and in applications with slowly varying inputs. Typical applications include unit counter, frequency counter, tachometer, hour meter and totalizer.
- Supply voltage range from 3V to 6V
- Operating temperature range from -20°C to 85°C
- Supports non multiplexed interface
- Onborad oscillator to provide backplane frequency
- Low power CMOS design
- Oscillator input current of ±2μA
- Segment rise/fall time of 0.5μs at Cload=200pF and backplane rise/fall time of 1.5μs at Cload=5000pF
- Oscillator frequency of 19KHz (pin 36 floating)
- Backplane frequency of 150Hz (pin 36 floating)
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LCD Driver
DIP
DIP
3V
6V
-
85°C
No SVHC (21-Jan-2025)
4.5
-
40Pins
Non Multiplexed
Non Multiplexed
-20°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate