1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Laser Diode Drivers
                      Print Page

                      MAX3949ETE+

                      SFP/SFF Optical Modules Driver, 2.95 V to 3.63 V Supply, 11.3Gbps Data Rate, TQFN-16

                      Date/Lot Code

                      ANALOG DEVICES MAX3949ETE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3949ETE+
                      Newark Part No.73Y3796
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3949ETE+
                      Newark Part No.73Y3796
                      Technical Datasheet

                      Data Sheet

                      Laser Driver TypeSFP / SFF Optical Modules
                      Driver Case StyleTQFN
                      IC Case / PackageTQFN
                      No. of Pins16Pins
                      Supply Voltage Min2.95V
                      Supply Voltage Max3.63V
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Laser Driver Type

                      SFP / SFF Optical Modules

                      IC Case / Package

                      TQFN

                      Supply Voltage Min

                      2.95V

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Driver Case Style

                      TQFN

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      3.63V

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code