Product Information
Alternatives for MAX663ESA+
1 Product Found
Product Overview
The MAX663ESA+ is a dual mode 5V/programmable micropower voltage regulator in 8 pin NSOIC package. It can be used as 5V, fixed output positive regulator with no additional components or can be adjusted from 1.3V to 16V using two external resistors. Fixed or adjustable operation is automatically selected via the Vset input. It is ideally suitable for battery-powered systems and also used in LCD display systems, pagers, radio controlled devices, remote data acquisition and telemetry.
- Supply voltage range from 2V to 16.5V
- Operating temperature range from -40°C to 85°C
- Low power CMOS, 12μA (max) quiescent current
- 40mA output current with current limiting
- Pin- compatible upgrade of ICL7663
- No output over-shoot on power up
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1.3V
16V
-
16V
40mA
-
NSOIC
40mA
8Pins
-40°C
-
No SVHC (21-Jan-2025)
-
2Outputs
-
1.3V
2.2V
16.5V
40mA
40mA
NSOIC
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate