Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $4.100 |
10+ | $3.100 |
25+ | $2.900 |
50+ | $2.700 |
100+ | $2.560 |
250+ | $2.290 |
500+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX860IUA+
Newark Part No.73Y6165
Technical Datasheet
IC Case / PackageµMAX
Output TypeAdjustable
No. of Pins8Pins
Output Current Max100mA
Output Current Max100mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseµMAX
Adjustable Output Voltage Min-5.5V
Output Current100mA
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max5.5V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Case / Package
µMAX
No. of Pins
8Pins
Output Current Max
100mA
DC / DC Converter IC Case
µMAX
Output Current
100mA
Input Voltage Min
1.5V
Topology
Doubler, Inverting
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Type
Adjustable
Output Current Max
100mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-5.5V
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX860IUA+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability