1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers
                      Print Page

                      MAXQ7667AACM/V+

                      16 Bit Microcontroller, MAXQ Family MAXQ766x Series Microcontroller, 16 bit, 16 MHz, 32 KB

                      Date/Lot Code

                      ANALOG DEVICES MAXQ7667AACM/V+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXQ7667AACM/V+
                      Newark Part No.73Y1843
                      Product RangeMAXQ Family MAXQ766x Series Microcontroller
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      241 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$17.350
                      5+$15.600
                      10+$14.700
                      25+$14.190
                      50+$13.800
                      100+$13.780
                      250+$13.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $17.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAXQ7667AACM/V+
                      Newark Part No.73Y1843
                      Product RangeMAXQ Family MAXQ766x Series Microcontroller
                      Technical Datasheet

                      Data Sheet

                      Product RangeMAXQ Family MAXQ766x Series Microcontroller
                      Device Core-
                      Data Bus Width16bit
                      Data Bus Width16 bit
                      No. of Bits16bit
                      Operating Frequency Max16MHz
                      CPU Speed16MHz
                      Program Memory Size32KB
                      No. of Pins48Pins
                      IC Case / PackageLQFP
                      MCU Case StyleLQFP
                      No. of I/O's16I/O's
                      InterfacesSPI, UART
                      RAM Memory Size4KB
                      Embedded Interface TypeSPI, UART
                      ADC Channels5Channels
                      ADC Resolution12Bit
                      Supply Voltage Min2.25V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      MCU SeriesMAXQ766x
                      MCU FamilyMAX
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAXQ7667AACM/V+ is a 16bit, RISC, microcontroller-based, ultrasonic distance-measuring system in 48 pin LQFP package. The MAXQ7667 smart SoC provides a time of flight ultrasonic distance-measuring solution. The device is optimized for applications involving large distance measurement with weak input signals or multiple target identification. The MAXQ7667 features high signal to noise ratio achieved by combining flexible electronics with the intelligence necessary to optimize each function as environmental and target conditions change. An integrated burst signal generator and echo reception components process ultrasonic signals between 25KHz and 100KHz. Echo reception components include a programmable gain LNA, a 16-bit sigma-delta ADC to digitize the received echo signals and digital signal processing (DSP). DSP limits noise with a band pass filter and creates an echo envelope through demodulation and low pass filtering. Input referred noise is a low 0.7μVRMS.

                      • Supply voltage range is 2.25V to 5.5V
                      • Dedicated ultrasonic burst generator
                      • Echo receiving path (includes LNA, sigma delta ADC)
                      • 5 channel, 12bit SAR ADC with 250Ksps sampling rate
                      • Internal bandgap voltage reference for the ADCs
                      • Timer/digital I/O peripherals
                      • High performance, low power, 16bit RISC core
                      • Crystal/clock module, 16 x 16 hardware multiplier with 48bit accumulator, single clock cycle
                      • Power management module, JTAG interface and UART, LIN interface
                      • Automotive AEC-Q100 grade 1 qualified

                      Applications

                      Embedded Design & Development

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Product Range

                      MAXQ Family MAXQ766x Series Microcontroller

                      Data Bus Width

                      16bit

                      No. of Bits

                      16bit

                      CPU Speed

                      16MHz

                      No. of Pins

                      48Pins

                      MCU Case Style

                      LQFP

                      Interfaces

                      SPI, UART

                      Embedded Interface Type

                      SPI, UART

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      125°C

                      MCU Series

                      MAXQ766x

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      -

                      Data Bus Width

                      16 bit

                      Operating Frequency Max

                      16MHz

                      Program Memory Size

                      32KB

                      IC Case / Package

                      LQFP

                      No. of I/O's

                      16I/O's

                      RAM Memory Size

                      4KB

                      ADC Channels

                      5Channels

                      Supply Voltage Min

                      2.25V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Family

                      MAX

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code