New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Fuel Gauge ICs
                      Print Page

                      DS2786G+T&R

                      Li-Ion, Li-Pol Battery Fuel Gauge IC, 2.5 V to 4.5 V supply, Serial interface, TDFN-10

                      Date/Lot Code

                      ANALOG DEVICES DS2786G+T&R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS2786G+T&R
                      Newark Part No.74Y9757
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      282 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.160
                      10+$5.520
                      25+$5.120
                      50+$4.890
                      100+$4.670
                      250+$4.450
                      500+$4.320
                      1000+$4.220
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $7.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS2786G+T&R
                      Newark Part No.74Y9757
                      Technical Datasheet

                      Data Sheet

                      Battery Management FunctionFuel Gauge
                      Battery TypeLi-Ion, Li-Pol
                      Supply Voltage Min2.5V
                      Supply Voltage Max4.5V
                      Battery IC Case StyleTDFN
                      IC Case / PackageTDFN
                      IC Interface TypeSerial
                      No. of Pins10Pins
                      InterfacesSerial
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      IC MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DS2786G+T&R is a stand-alone OCV based fuel gauge in 10 pin TDFN package. This device estimates available capacity for rechargeable Li-ion (Li+) and Li+ polymer batteries based on the cell voltage in the open-circuit state following a relaxation period. The open-circuit voltage (OCV) is used to determine relative cell capacity based on a lookup table stored in the IC. This capability makes accurate capacity information available immediately after a battery pack is inserted. The DS2786B uses coulomb counting as a secondary means of estimating relative capacity, remaining capacity is reported in percent along with cell voltage, current and temperature information. Cell characteristics and calculations are stored in on-chip EEPROM. Temperature data is available from an on-die sensor, resistance measurements of a pack identification resistor and pack thermistor are supported by ratiometric measurements on two auxiliary inputs.

                      • Supply voltage range is 2.5V to 4.5V
                      • Operating temperature range from -20°C to 70°C
                      • Measurement and estimated capacity data are accessed through an I2C interface
                      • Relative capacity calculated from coulomb counter and open-circuit cell voltage (OCV) battery model
                      • Accurate warning on low battery conditions, low power consumption
                      • 12bit battery voltage measurement with ±10mV accuracy, 1.22mV LSB (0V to 4.5V) input range
                      • 11bit bidirectional current measurement with 25µV LSB ±51.2mV dynamic range, 1.67mA LSB at ±3.4A
                      • Current accumulation measurement resolution ±204.8mVh and ±13.65Ah (RSNS = 15mohm) range
                      • Internal temperature measurement of 0.125°C LSB, ±3°C accuracy

                      Applications

                      Multimedia, Portable Devices, Imaging, Video & Vision, Audio

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Management Function

                      Fuel Gauge

                      Supply Voltage Min

                      2.5V

                      Battery IC Case Style

                      TDFN

                      IC Interface Type

                      Serial

                      Interfaces

                      Serial

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Battery Type

                      Li-Ion, Li-Pol

                      Supply Voltage Max

                      4.5V

                      IC Case / Package

                      TDFN

                      No. of Pins

                      10Pins

                      Operating Temperature Min

                      -20°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixel
                      dot image pixeldot image pixel