1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Crosspoint Switches
                      Print Page

                      MAX4359EWG+

                      Crosspoint Switch, Video, 4x4 Array, Parallel, Serial, ±4.5 V to ±5.5 V supply, WSOIC-24

                      Date/Lot Code

                      ANALOG DEVICES MAX4359EWG+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4359EWG+
                      Newark Part No.73Y4051
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4359EWG+
                      Newark Part No.73Y4051
                      Technical Datasheet

                      Data Sheet

                      Crosspoint Switch TypeVideo
                      I/O Compatibility-
                      Control InterfaceParallel, Serial
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      IC Case / PackageWSOIC
                      Digital IC CaseWSOIC
                      No. of Pins24Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX4359EWG+ is a low cost 4x4 video crosspoint switch in 24 pin WSOIC package. This device is designed to reduce component count, board space, design time and system cost. It contains matrix of T-switches that connect any of its four video inputs to any of its buffered outputs in any combination. Each matrix output is buffered by an internal, high speed (250V/μs slew rate), unity gain amplifier that is capable of driving 400 ohm and 20pF at 2.6VP-P. For applications requiring increased drive capability, the MAX4359 outputs can be buffered with MAX4395 quad operational amplifier. Three state output capability and internal, programmable active loads make it feasible to parallel multiple devices to form larger switch arrays. The inputs and outputs are on opposite sides and quiet power supply or digital input line separates each channel which reduces crosstalk to 70dB at 5MHz.

                      • Operating supply voltage is ±4.5V to ±5.5V
                      • Operating temperature range from -40°C to 85°C
                      • Supports serial or parallel digital interface
                      • Small signal -3dB bandwidth of 65MHz and voltage gain of 1V/V at TA = +25°C
                      • Three state output capability and expandable for larger switch matrices
                      • Routes any input channel to any output channel
                      • Supply current (all buffers on, no external load) of 20mA at TA = +25°C
                      • Channel off isolation of 80dB at 5MHz & power supply rejection ratio of 64dB at ±4.5V to ±5.5V
                      • Buffer offset voltage of ±1mV at TA = +25°C and offset voltage drift of 20μV/°C
                      • Straight through pin-outs simplify layout

                      Applications

                      Signal Processing, Imaging, Video & Vision, Security

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Crosspoint Switch Type

                      Video

                      Control Interface

                      Parallel, Serial

                      Supply Voltage Max

                      5.5V

                      Digital IC Case

                      WSOIC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      I/O Compatibility

                      -

                      Supply Voltage Min

                      4.5V

                      IC Case / Package

                      WSOIC

                      No. of Pins

                      24Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code