1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page

                      MAX1619MEE+

                      Temperature Sensor IC, Digital, -55 °C, 125 °C, QSOP, 16 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX1619MEE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1619MEE+
                      Newark Part No.73Y2473
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      94 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.760
                      10+$12.040
                      25+$11.480
                      50+$11.100
                      100+$10.740
                      300+$10.270
                      500+$9.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1619MEE+
                      Newark Part No.73Y2473
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeDigital
                      IC Output TypeDigital
                      Sensing Accuracy Range± 3°C
                      Accuracy± 3°C
                      Measured Temperature Min-55°C
                      Sensing Temperature Min-55°C
                      Sensing Temperature Max125°C
                      Measured Temperature Max125°C
                      Sensor Case StyleQSOP
                      Sensor Case / PackageQSOP
                      No. of Pins16Pins
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      No. of Channels2Channels
                      Resolution8 bits
                      Output InterfaceI2C, SMBus
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX1619MEE+ is a remote/local temperature sensor with dual-alarm outputs and an SMBus serial interface. It is a precise digital thermometer that reports the temperature of both a remote sensor and its own package. The remote sensor is a diode-connected transistor-typically a low-cost, easily mounted 2N3904 NPN type that replaces conventional thermistors or thermocouples. The remote channel can also measure die temperature of other ICs, such as microprocessors, that contain an on-chip, diode-connected transistor. The 2-wire serial interface accepts standard System Management Bus (SMBus®) Write Byte, Read Byte, Send Byte, and Receive Byte commands to program the alarm thresholds and to read temperature data. The data format is 7bits plus sign, with each bit corresponding to 1°C, in two’s complement format. Applications include desktop and notebook, computers, smart battery packs, LAN servers, industrial controls, central office, telecom equipment, test and measurement, multichip modules.

                      • Remote accuracy is ±3°C for multiple transistor manufacturers, with no calibration needed
                      • Programmable under/overtemperature alarms
                      • Active-low OVERT output for fan control
                      • Supports SMBus alert response, write-once protection
                      • Supports manufacturer and device ID codes
                      • Supply voltage range from 3 to 5.5V
                      • Temperature resolution is 8bits min at monotonicity guaranteed, VCC=+3.3V, TA=0°C to +85°C
                      • Conversion time is 125ms typ at from stop bit to conversion complete (both channels)
                      • 16 QSOP package
                      • Temperature range from -55°C to +125°C

                      Technical Specifications

                      Sensor Output Type

                      Digital

                      Sensing Accuracy Range

                      ± 3°C

                      Measured Temperature Min

                      -55°C

                      Sensing Temperature Max

                      125°C

                      Sensor Case Style

                      QSOP

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      5.5V

                      Resolution

                      8 bits

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Output Type

                      Digital

                      Accuracy

                      ± 3°C

                      Sensing Temperature Min

                      -55°C

                      Measured Temperature Max

                      125°C

                      Sensor Case / Package

                      QSOP

                      Supply Voltage Min

                      3V

                      No. of Channels

                      2Channels

                      Output Interface

                      I2C, SMBus

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code