Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $9.050 |
10+ | $7.040 |
25+ | $6.460 |
50+ | $6.120 |
100+ | $5.770 |
250+ | $5.710 |
500+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX712CPE+
Newark Part No.80Y4854
Technical Datasheet
Battery TypeNiCd, NiMH
Input Voltage5.5V
Battery Charge Voltage17V
Charge Current2A
Charge Current Max2A
Battery IC Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
No. of Series Cells16
No. of Cells16Cells
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NiCd/NiMH battery fast-charge controller suitable for use in battery-powered equipment, laptop, notebook and palmtop computers, handy-terminals, cellular phones, portable consumer products, portable stereos and cordless phones.
- Voltage slope, temperature and timer fast-charge cut-off
- Charge 1 to 16 series cells
- Supply battery’s load while charging (linear mode)
- Fast charge from C/4 to 4C rate
- C/16 trickle-charge rate
- Automatically switch from fast to trickle charge
- Linear mode power control
- 5µA (max) drain on battery when not charging
- 5V shunt regulator powers external logic
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Type
NiCd, NiMH
Battery Charge Voltage
17V
Charge Current Max
2A
IC Case / Package
DIP
No. of Series Cells
16
Operating Temperature Min
0°C
IC Mounting
Through Hole
MSL
-
Input Voltage
5.5V
Charge Current
2A
Battery IC Case Style
DIP
No. of Pins
16Pins
No. of Cells
16Cells
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability