1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      MAX666CSA+

                      V REG ADJ +2/16.5V, SMD, SOIC8, 666

                      Date/Lot Code

                      ANALOG DEVICES MAX666CSA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX666CSA+
                      Newark Part No.99Y9424
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      299 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.050
                      10+$4.290
                      25+$4.140
                      50+$4.000
                      100+$3.850
                      300+$3.600
                      500+$3.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX666CSA+
                      Newark Part No.99Y9424
                      Technical Datasheet

                      Data Sheet

                      Fixed Output Voltage Nom-
                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      Adjustable Output Voltage Min1.3V
                      Output Voltage Nom-V
                      Adjustable Output Voltage Max16V
                      Output Voltage - Nom-
                      Output Voltage Min1.3V
                      Output Voltage Max16V
                      Input Voltage Min2V
                      Output Current40mA
                      Input Voltage Max16.5V
                      Product Range-
                      Output Current Max40mA
                      Output Current Max40mA
                      Max Output Current40mA
                      Linear Regulator Case StyleSOIC
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Fixed Output Voltage Nom

                      -

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      -V

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      16V

                      Output Current

                      40mA

                      Product Range

                      -

                      Output Current Max

                      40mA

                      Linear Regulator Case Style

                      SOIC

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Type

                      Adjustable

                      Adjustable Output Voltage Min

                      1.3V

                      Adjustable Output Voltage Max

                      16V

                      Output Voltage Min

                      1.3V

                      Input Voltage Min

                      2V

                      Input Voltage Max

                      16.5V

                      Output Current Max

                      40mA

                      Max Output Current

                      40mA

                      IC Case / Package

                      SOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for MAX666CSA+

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code