Need more?
Quantity | Price |
---|---|
1+ | $3.290 |
10+ | $3.290 |
25+ | $3.060 |
50+ | $2.850 |
100+ | $2.760 |
250+ | $2.630 |
500+ | $2.610 |
Product Information
Product Overview
DS1804-100+ is a nonvolatile digital trimmer potentiometer that has 100 positions. The device provides an ideal method for low-cost trimming applications using a CPU or manual control input with minimal external circuitry. The wiper position of the DS1804 can be stored in EEPROM memory on demand. The device’s wiper position is manipulated by a three-terminal port that provides an increment/decrement counter controlled interface. This port consists of the control inputs active-low CS, active-low INC, and U/ active-low D. Additionally, the DS1804 will operate from 3V or 5V supplies and is ideal for portable application requirements.
- Nonvolatile (NV) on-demand wiper storage
- Up/down, increment-controlled interface
- 100Kohm resistance
- Supply voltage range from +2.7 to 5.5V at TA = -40°C to +85°C
- Supply current is 400µA maximum at VCC = 2.7V to 5.5V, TA = -40°C to +85°C
- Input leakage current is 1µA maximum at VCC = 2.7V to 5.5V, TA = -40°C to +85°C
- Wiper load time is 500µs typ at VCC = 2.7V to 5.5V, TA = -40°C to +85°C
- Temperature coefficient is 750ppm/°C typ at VCC = 2.7V to 5.5V, TA = -40°C to +85°C
- 8 DIP package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
100kohm
Increment Decrement
± 20%
5.5V
8Pins
± 750ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
DIP
100
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate