Need more?
Quantity | Price |
---|---|
1+ | $6.310 |
10+ | $5.450 |
25+ | $5.170 |
50+ | $4.970 |
100+ | $4.710 |
250+ | $4.580 |
500+ | $4.450 |
Product Information
Product Overview
The DS600U+ is an analogue-output Temperature Sensor. This accuracy is valid over its entire operating voltage range of 2.7 to 5.5V and the wide temperature range of -20 to +100°C. The DS600 can also act as a thermostat, with user-programmable trip points. A shutdown mode enables the DS600 to be placed in a low-power standby state. Suitable for thermally sensitive systems that require a high-accuracy analogue-output temperature sensor.
- Accurate temperature monitoring easily added to any system
- Reacts quickly to temperature shifts
- Shutdown function puts device into a low-power standby mode
Applications
Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage
± 0.5°C
± 0.5°C
-40°C
125°C
µSOP-EP
2.7V
1Channels
-
125°C
-
-
Analogue
± 0.5°C
-40°C
+125°C
µSOP
8Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DS600U+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate