1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Comparators
                      Print Page

                      MAX9021AUK+T

                      Analog Comparator, Low Power, 1 Channels, 3 µs, 2.5V to 5.5V, SOT-23, 5 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX9021AUK+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9021AUK+T
                      Newark Part No.81Y9647
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      988 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.240
                      10+$0.902
                      25+$0.816
                      50+$0.769
                      100+$0.722
                      250+$0.677
                      500+$0.650
                      1000+$0.628
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9021AUK+T
                      Newark Part No.81Y9647
                      Technical Datasheet

                      Data Sheet

                      Comparator TypeLow Power
                      No. of Channels1Channels
                      Response Time / Propogation Delay3µs
                      Supply Voltage Range2.5V to 5.5V
                      Supply Voltage Range2.5V to 5.5V
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      Comparator Output TypePush Pull
                      Power Supply TypeSingle Supply
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Comparator Case StyleSOT-23
                      IC Output TypeCMOS, TTL
                      No. of Comparators1 Comparator
                      Response Time3µs

                      Product Overview

                      MAX9021AUK+T is a micropower, ultra-small, single comparator. It is optimized for low-power consumption while still providing a fast output response. The combination of low-power, single supply operation down to 2.5V, and ultra-small footprint make this device ideal for portable applications. It has 4mV of built-in hysteresis to provide noise immunity and prevent oscillations even with a slow-moving input signal. The input common-mode range extends from the negative supply to within 1.1V of the positive supply. The design of the comparator-output stage substantially reduces switching current during output transitions, eliminating power-supply glitches. Applications include battery-powered portable systems, mobile communications, sensor-signal detection, photodiode preamps, digital line receivers, keyless entry systems, threshold detectors/ discriminators.

                      • No phase reversal for overdriven inputs, comparator output swings rail-to-rail
                      • Operating voltage range from 2.5 to 5.5V guaranteed by PSRR test
                      • Supply current per comparator is 2.8µA at VDD=5V, VSS=0, VCM=0, TA=-40°C to +125°C
                      • Input offset voltage is ±1mV at VDD=5V, VSS=0, VCM=0, TA=-40°C to +125°C
                      • Common-mode rejection ratio is 100dB typical at VSS ≤ VCM ≤ (VDD - 1.1V), VDD=5.5V
                      • Power-supply rejection ratio is 80dB typ at VDD=2.5V to 5.5V
                      • Propagation delay is 8µs typ at VOD=10mV, RL=10kohm, CL=15pF
                      • Hysteresis is 4mV typ at VDD=5V, VSS=0, VCM=0, TA=-40°C to +125°C
                      • 5 SOT23-5 package
                      • Temperature range from -40°C to +125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Comparator Type

                      Low Power

                      Response Time / Propogation Delay

                      3µs

                      Supply Voltage Range

                      2.5V to 5.5V

                      No. of Pins

                      5Pins

                      Power Supply Type

                      Single Supply

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      IC Output Type

                      CMOS, TTL

                      Response Time

                      3µs

                      No. of Channels

                      1Channels

                      Supply Voltage Range

                      2.5V to 5.5V

                      IC Case / Package

                      SOT-23

                      Comparator Output Type

                      Push Pull

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Comparator Case Style

                      SOT-23

                      No. of Comparators

                      1 Comparator

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code