1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX3430CSA+

                      RS485 Transceiver, Single, 250kbps Half Duplex, 2.97V to 3.63V Supply, SOIC-8

                      Date/Lot Code

                      ANALOG DEVICES MAX3430CSA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3430CSA+
                      Newark Part No.89Y7299
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      951 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.990
                      10+$6.460
                      25+$6.250
                      50+$6.030
                      100+$5.820
                      300+$5.500
                      500+$5.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3430CSA+
                      Newark Part No.89Y7299
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS422 / RS485 Transceiver
                      Device TypeRS422 / RS485 Transceiver
                      IC Interface TypeRS422, RS485
                      No. of Receivers1Receivers
                      No. of Transmitters1
                      No. of Drivers1Drivers
                      Communication ModeHalf Duplex
                      Data Rate Max250Kbps
                      Supply Voltage Min2.97V
                      Driver Case StyleSOIC
                      Supply Voltage Max3.63V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      No. of Nodes128
                      ESD Protection±12 kV (HBM)
                      Fail SafeOpen, Short
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX3430
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX3430CSA+ is a fault-protected fail-safe RS-485 Transceiver features ±80V protection from overvoltage signal faults on communication bus lines. Each device contains one driver and one receiver and the output pins can withstand faults, with respect to ground, of up to ±80V. Even if the faults occur when the transceiver is active, shut down or powered off, the device will not be damaged. The MAX3430 operates from a 3.3V supply and features a slew-rate-limited driver that minimizes EMI and reduces reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. The MAX3430 has a 1/4-unit-load receiver input impedance allowing up to 128 transceivers on a single bus and features fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open.

                      • Internal slew-rate limiting
                      • 250kbps Data rate
                      • Allows up to 128 transceivers on the bus
                      • -7 to +12V Common-mode input voltage range
                      • True fail-safe inputs
                      • Hot-swap input structure on DE

                      Applications

                      Communications & Networking, Lighting, Industrial

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      RS422 / RS485 Transceiver

                      IC Interface Type

                      RS422, RS485

                      No. of Transmitters

                      1

                      Communication Mode

                      Half Duplex

                      Supply Voltage Min

                      2.97V

                      Supply Voltage Max

                      3.63V

                      No. of Pins

                      8Pins

                      ESD Protection

                      ±12 kV (HBM)

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Type

                      RS422 / RS485 Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Drivers

                      1Drivers

                      Data Rate Max

                      250Kbps

                      Driver Case Style

                      SOIC

                      IC Case / Package

                      NSOIC

                      No. of Nodes

                      128

                      Fail Safe

                      Open, Short

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      IC Generic Number

                      MAX3430

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for MAX3430CSA+

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code